CHF | EUR | USD
Favorite

NX3225GD-8MHZ-EXS00A-CG04874 8MHz ±20ppm Crystal 8pF 500 Ohms 2-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.64000 0.64 Fr.
10 0.56500 5.65 Fr.
50 0.52840 26.42 Fr.
100 0.46680 46.68 Fr.
500 0.44226 221.13 Fr.
1.000 0.36855 368.55 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.64000 Fr.

Excludes VAT

0.68928 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 644-1391-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0.35627 Fr.
  • Digi-Reel®  : 644-1391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

NX3225GD-8MHZ-EXS00A-CG04874

Digi-Key Part Number 644-1391-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NX3225GD-8MHZ-EXS00A-CG04874
Copy  
Description CRYSTAL 8.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8MHz ±20ppm Crystal 8pF 500 Ohms 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
EDA / CAD Models NX3225GD-8MHZ-EXS00A-CG04874 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225GD
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 500 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX3225GD-8MHZ-STD-CRA-3

CRYSTAL 8.0000MHZ 8PF SMD

NDK America, Inc.

0.78000 Fr. Details

NX3215SA-32.768KHZ-EXS00A-MU00525

CRYSTAL 32.7680KHZ 6PF SMD

NDK America, Inc.

0.65000 Fr. Details

STM32F429ZIT6

IC MCU 32BIT 2MB FLASH 144LQFP

STMicroelectronics

14.81000 Fr. Details

LAN8742A-CZ-TR

IC TRANSCEIVER 1/1 24SQFN

Microchip Technology

1.09000 Fr. Details

NX3215SA-32.768K-STD-MUA-8

CRYSTAL 32.7680KHZ 12.5PF SMD

NDK America, Inc.

0.65000 Fr. Details

USBLC6-4SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

0.44000 Fr. Details
Additional Resources
Standard Package 1
Other Names 644-1391-1