Add To Favorites
UHW2A271MHD 270µF 100V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 1.68000 1.68 Fr.
10 1.33100 13.31 Fr.
100 0.99810 99.81 Fr.
500 0.75416 377.08 Fr.
1.000 0.66543 665.43 Fr.
2.500 0.62107 1.552.67 Fr.
5.000 0.59889 2.994.43 Fr.

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-14587-ND
Copy   493-14587-ND
Quantity Available 275
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UHW2A271MHD

Copy   UHW2A271MHD
Description CAP ALUM 270UF 20% 100V RADIAL
Copy   CAP ALUM 270UF 20% 100V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

270µF 100V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Copy   270µF 100V Aluminum Electrolytic Capacitors Radial, Can  10000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UHW
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1,2A @ 120Hz
Ripple Current @ High Frequency 2,4A @ 100kHz
Impedance 44 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.299" (33.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 493-14587

02:09:32 1/22/2019