CHF | EUR | USD
Favorite

FPF1321UCX Power Switch/Driver 2:1 P-Channel 1.5A 6-WLCSP (0.96x1.66)
Price & Procurement
4.225 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.87000 0.87 Fr.
10 0.77900 7.79 Fr.
25 0.73880 18.47 Fr.
100 0.56740 56.74 Fr.
250 0.50140 125.35 Fr.
500 0.47502 237.51 Fr.
1.000 0.36946 369.46 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.87000 Fr.

Excludes VAT

0.93699 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : FPF1321UCXTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0.35627 Fr.
  • Digi-Reel®  : FPF1321UCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.225 - Immediate
  • Unit Price: Digi-Reel®

FPF1321UCX

Datasheet
Digi-Key Part Number FPF1321UCXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FPF1321UCX
Copy  
Description IC PWR SWITCH P-CHAN 2:1 6WLCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Switch/Driver 2:1 P-Channel 1.5A 6-WLCSP (0.96x1.66)

Copy  
Customer Reference
Documents & Media
Datasheets FPF1320,21
Environmental Information Material Declaration FPF1321UCX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series IntelliMAX™
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 2:1
Output Configuration High Side
Output Type P-Channel
Interface
Voltage - Load 1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Current - Output (Max) 1.5A
Rds On (Typ) 42mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 6-WLCSP (0.96x1.66)
Package / Case 6-UFBGA, WLCSP
Base Part Number FPF1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS3A27518ERTWR

IC MUX/DEMUX 6X1 24WQFN

Texas Instruments

1.45000 Fr. Details

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

0.45000 Fr. Details

74AUP2G07GW,125

IC BUF NON-INVERT 3.6V 6TSSOP

Nexperia USA Inc.

0.42000 Fr. Details

INA220AIDGST

IC CURRENT MONITOR 1% 10MSOP

Texas Instruments

2.47000 Fr. Details

NFM18PC225B1A3D

CAP FEEDTHRU 2.2UF 20% 10V 0603

Murata Electronics

0.25000 Fr. Details

EN63A0QI

DC DC CONVERTER 0.6-5.4V 65W

Intel

14.86000 Fr. Details
Additional Resources
Standard Package 1
Other Names FPF1321UCXCT