CHF | EUR | USD
Favorite

35TQC3R9MYF 3.9µF Molded Tantalum Polymer Capacitor 35V 1411 (3528 Metric) 400mOhm @ 100kHz
Price & Procurement
3.988 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 1.02000 1.02 Fr.
10 0.80300 8.03 Fr.
50 0.69560 34.78 Fr.
100 0.60200 60.20 Fr.
500 0.45482 227.41 Fr.
1.000 0.40131 401.31 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1.02000 Fr.

Excludes VAT

1.09854 Fr.

Includes VAT

35TQC3R9MYF

Datasheet
Digi-Key Part Number P123516CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 35TQC3R9MYF
Copy  
Description CAP TANT POLY 3.9UF 35V 1411
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

3.9µF Molded Tantalum Polymer Capacitor 35V 1411 (3528 Metric) 400mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TQC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3,9µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 400mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B2
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names P123516CT