3413.0326.22 | ||
---|---|---|
DigiKey Part Number | 486-1684-2-ND - Tape & Reel (TR) 486-1684-1-ND - Cut Tape (CT) 486-1684-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3413.0326.22 | |
Description | FUSE BRD MNT 7A 32VAC 63VDC 1206 | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 7 A 32 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 3413.0326.22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 8.7 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0085 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.47000 | Fr.0.47 |
50 | Fr.0.36640 | Fr.18.32 |
100 | Fr.0.27720 | Fr.27.72 |
500 | Fr.0.24188 | Fr.120.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.24188 | Fr.241.88 |