CHF | EUR | USD
Favorite

STP16CPC26XTR LED Driver IC 16 Output Linear Shift Register Analog Dimming 90mA 24-TSSOP-EP
Price & Procurement
16.032 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.89000 0.89 Fr.
10 0.79400 7.94 Fr.
25 0.75440 18.86 Fr.
100 0.57910 57.91 Fr.
250 0.51180 127.95 Fr.
500 0.48484 242.42 Fr.
1.000 0.37710 377.10 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.89000 Fr.

Excludes VAT

0.95853 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-11986-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0.35825 Fr.
  • Digi-Reel®  : 497-11986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.032 - Immediate
  • Unit Price: Digi-Reel®

STP16CPC26XTR

Datasheet
Digi-Key Part Number 497-11986-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STP16CPC26XTR
Copy  
Description IC LED DRVR LIN DIM 90MA 24TSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

LED Driver IC 16 Output Linear Shift Register Analog Dimming 90mA 24-TSSOP-EP

Copy  
Customer Reference
Documents & Media
Datasheets STP16CPC26
Other Related Documents STP16CPC26 View All Specifications
Design Resources Development Tool Selector
Reference Design Library STEVAL-LLL005V1: 6 x 10 LED Matrix with BLE Android App
HTML Datasheet STP16CPC26
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 20V
Current - Output / Channel 90mA
Frequency 30MHz
Dimming Analog
Applications Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-TSSOP-EP
Base Part Number STP16C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-ILL062V1

EVAL BOARD HB LED DVR STP16CPC26

STMicroelectronics

39.81000 Fr. Details
You May Also Be Interested In

STP08DP05TTR

IC LED DRIVER LIN 100MA 16TSSOP

STMicroelectronics

0.76000 Fr. Details

THN 10-4810WIR

DC DC CONVERTER 3.3V 10W

Traco Power

33.76000 Fr. Details

74LVC1G17GW,125

IC BUF NON-INVERT 5.5V 5TSSOP

Nexperia USA Inc.

0.19000 Fr. Details

25AA02E48T-I/OT

IC EEPROM 2K SPI 10MHZ SOT23-6

Microchip Technology

0.35000 Fr. Details

BCX56,115

TRANS NPN 80V 1A SOT89

Nexperia USA Inc.

0.35000 Fr. Details

CME0303S3C

DC DC CONVERTER 3.3V 750MW

Murata Power Solutions Inc.

3.47000 Fr. Details
Additional Resources
Standard Package 1
Other Names 497-11986-1