CHF | EUR | USD
Favorite

JMK325AC7107MM-P 100µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Price & Procurement
21.807 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.96000 0.96 Fr.
10 0.76000 7.60 Fr.
50 0.65820 32.91 Fr.
100 0.56960 56.96 Fr.
500 0.43036 215.18 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.96000 Fr.

Excludes VAT

1.03392 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-5874-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0.36210 Fr.
  • Digi-Reel®  : 587-5874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.807 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 587-6147-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0.43478 Fr.
  • Cut Tape (CT)  : 587-6147-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 247 - Immediate
  • Unit Price: 0.97000 Fr.
  • Digi-Reel®  : 587-6147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 247 - Immediate
  • Unit Price: Digi-Reel®

JMK325AC7107MM-P

Datasheet
Digi-Key Part Number 587-5874-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JMK325AC7107MM-P
Copy  
Description CAP CER 100UF 6.3V X7S 1210
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5874-1