CHF | EUR | USD
Favorite

CGA6P3X7S1H685K250AB 6.8µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Price & Procurement
10.783 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.91000 0.91 Fr.
10 0.71700 7.17 Fr.
50 0.62120 31.06 Fr.
100 0.53740 53.74 Fr.
500 0.40610 203.05 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.91000 Fr.

Excludes VAT

0.98007 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-7003-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.783 - Immediate
  • Unit Price: 0.35831 Fr.
  • Digi-Reel®  : 445-7003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.783 - Immediate
  • Unit Price: Digi-Reel®

CGA6P3X7S1H685K250AB

Datasheet
Digi-Key Part Number 445-7003-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA6P3X7S1H685K250AB
Copy  
Description CAP CER 6.8UF 50V X7S 1210
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6.8µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 6,8µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7003-1