CHF | EUR | USD
Favorite

Price & Procurement
72.310 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.89000 0.89 Fr.
10 0.80000 8.00 Fr.
25 0.75920 18.98 Fr.
100 0.58300 58.30 Fr.
250 0.51524 128.81 Fr.
500 0.48812 244.06 Fr.
1.000 0.37965 379.65 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.89000 Fr.

Excludes VAT

0.95853 Fr.

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 7.00 Fr. reeling fee will be applied to each reel ordered.

TLC6C598QPWRQ1

Datasheet
Digi-Key Part Number 296-36199-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLC6C598QPWRQ1
Copy  
Description IC LED DRIVER PS 50MA 16TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 8 Output Power Switch Shift Register Dimming 50mA 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TLC6C598-Q1
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
PCN Design/Specification Copper Bond Wire 18/Feb/2014
EDA / CAD Models TLC6C598QPWRQ1 by SnapEDA
TLC6C598QPWRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Power Switch
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 40V
Current - Output / Channel 50mA
Frequency -
Dimming -
Applications Automotive
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number TLC6C5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLC6C598PWR

IC LED DRVR 8BIT 16TSSOP

Texas Instruments

0.82000 Fr. Details

SMD291AX10T5

SOLDER PASTE NO CLEAN T5 10CC

Chip Quik Inc.

27.25000 Fr. Details

STP08DP05TTR

IC LED DRIVER LIN 100MA 16TSSOP

STMicroelectronics

0.76000 Fr. Details

TLC5916IPWR

IC LED DRIVER LIN 120MA 16TSSOP

Texas Instruments

1.25000 Fr. Details

TPS92612QDBVRQ1

LED DRIVER

Texas Instruments

0.79000 Fr. Details

SI8640BD-B-IS

DGTL ISO 5000VRMS 4CH GP 16SOIC

Silicon Labs

1.87000 Fr. Details
Additional Resources
Standard Package 1
Other Names 296-36199-6