CHF | EUR | USD
Favorite

TPA6211A1TDGNRQ1 Amplifier IC 1-Channel (Mono) Class AB 8-MSOP-PowerPad
Price & Procurement
6.513 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.90000 0.90 Fr.
10 0.80800 8.08 Fr.
25 0.76680 19.17 Fr.
100 0.58900 58.90 Fr.
250 0.52044 130.11 Fr.
500 0.49304 246.52 Fr.
1.000 0.38347 383.47 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.90000 Fr.

Excludes VAT

0.96930 Fr.

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 7.00 Fr. reeling fee will be applied to each reel ordered.

TPA6211A1TDGNRQ1

Datasheet
Digi-Key Part Number 296-29059-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPA6211A1TDGNRQ1
Copy  
Description IC AMP CLASS AB MONO 3.1W 8MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 8-MSOP-PowerPad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.1W x 1 @ 3Ohm
Voltage - Supply 2.5V ~ 5.5V
Features Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 105°C (TA)
Supplier Device Package 8-MSOP-PowerPad
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Part Number TPA621
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TST-108-01-G-D

CONN HEADER VERT 16POS 2.54MM

Samtec Inc.

2.59000 Fr. Details

TJA1128FTK/0Z

IC TRANSCEIVER FULL 1/1 14HVSON

NXP USA Inc.

1.39000 Fr. Details

1725656

TERM BLK 2P SIDE ENT 2.54MM PCB

Phoenix Contact

1.51000 Fr. Details

ACT1210-110-2P-TL00

CMC 11UH 300MA 2LN SMD AEC-Q200

TDK Corporation

1.82000 Fr. Details

APT1608QBC/D

LED BLUE CLEAR CHIP SMD

Kingbright

0.38000 Fr. Details

TAS5411QPWPRQ1

IC AMP CLASS D MONO 8W 16HTSSOP

Texas Instruments

3.13000 Fr. Details
Additional Resources
Standard Package 1
Other Names 296-29059-6