CHF | EUR | USD
Favorite

Price & Procurement
6.644 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.90000 0.90 Fr.
10 0.80800 8.08 Fr.
25 0.76680 19.17 Fr.
100 0.58900 58.90 Fr.
250 0.52044 130.11 Fr.
500 0.49304 246.52 Fr.
1.000 0.38347 383.47 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.90000 Fr.

Excludes VAT

0.96930 Fr.

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 7.00 Fr. reeling fee will be applied to each reel ordered.

TPS22968QDMGRQ1

Datasheet
Digi-Key Part Number 296-48729-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22968QDMGRQ1
Copy  
Description IC PWR SWITCH N-CHAN 1:1 10WSON
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 4A 10-WSON (3x2)

Copy  
Customer Reference
Documents & Media
Datasheets TPS22968-Q1 Datasheet
Featured Product Power Management
Analog Solutions
Manufacturer Product Page TPS22968QDMGRQ1 Specifications
EDA / CAD Models TPS22968QDMGRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 0.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V
Current - Output (Max) 4A
Rds On (Typ) 29mOhm
Input Type -
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 10-WSON (3x2)
Package / Case 10-WFDFN Exposed Pad
Base Part Number TPS229
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TPS22968Q1EVM

EVALUATION MODULE TPS22968Q1

Texas Instruments

27.30000 Fr. Details

TPS22968EVM-007

EVAL MODULE FOR TPS22968

Texas Instruments

27.30000 Fr. Details
You May Also Be Interested In

LT3748MPMS#PBF

IC REG CTRLR FLYBACK 16MSOP

Analog Devices Inc.

20.39000 Fr. Details

SQ2364EES-T1_GE3

MOSFET N-CHAN 60V SOT-23

Vishay Siliconix

0.53000 Fr. Details

LT8643SHV-2#PBF

IC REG BUCK ADJUSTABLE 6A 24LQFN

Analog Devices Inc.

11.84000 Fr. Details

MT25QL128ABB1ESE-0AUT TR

IC FLASH NOR SER 128MB 8SOP2

Micron Technology Inc.

1.85055 Fr. Details

M2S090TS-1FGG484T2

IC SOC CORTEX-M3 166MHZ 484FBGA

Microsemi Corporation

257.24933 Fr. Details

SN65HVD1782QDRQ1

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

4.39000 Fr. Details
Additional Resources
Standard Package 1
Other Names 296-48729-6