Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC08D | |
|---|---|
DigiKey Part Number | 74HC08DTR-ND - Tape & Reel (TR) 74HC08DCT-ND - Cut Tape (CT) 74HC08DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC08D |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC08D Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74HC08YRM13TR | STMicroelectronics | 0 | 497-M74HC08YRM13TR-ND | Fr.0.18319 | Parametric Equivalent |
| MC74HC08ADG | onsemi | 3,700 | MC74HC08ADGOS-ND | Fr.0.18182 | Parametric Equivalent |
| MC74HC08ADR2G | onsemi | 1,251 | MC74HC08ADR2GOSCT-ND | Fr.0.24000 | Parametric Equivalent |
| MC74HC08ADR2G-Q | onsemi | 1,965 | 488-MC74HC08ADR2G-QCT-ND | Fr.0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.18700 | Fr.1.87 |
| 25 | Fr.0.16600 | Fr.4.15 |
| 100 | Fr.0.14310 | Fr.14.31 |
| 250 | Fr.0.13220 | Fr.33.05 |
| 500 | Fr.0.12562 | Fr.62.81 |
| 1,000 | Fr.0.12021 | Fr.120.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.11450 | Fr.286.25 |
| 5,000 | Fr.0.11105 | Fr.555.25 |
| 7,500 | Fr.0.10932 | Fr.819.90 |
| 12,500 | Fr.0.10741 | Fr.1,342.62 |
| 17,500 | Fr.0.10629 | Fr.1,860.07 |
| 25,000 | Fr.0.10522 | Fr.2,630.50 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |








