CHF | EUR | USD
Favorite

SI2337DS-T1-E3 P-Channel 80V 2.2A (Tc) 760mW (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
20.525 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.87000 0.87 Fr.
10 0.77900 7.79 Fr.
25 0.73880 18.47 Fr.
100 0.55420 55.42 Fr.
500 0.46974 234.87 Fr.
1.000 0.38266 382.66 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.87000 Fr.

Excludes VAT

0.93699 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SI2337DS-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 20.525 - Immediate
  • Unit Price: 0.37738 Fr.
  • Digi-Reel®  : SI2337DS-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.525 - Immediate
  • Unit Price: Digi-Reel®

SI2337DS-T1-E3

Datasheet
Digi-Key Part Number SI2337DS-T1-E3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI2337DS-T1-E3
Copy  
Description MOSFET P-CH 80V 2.2A SOT23-3
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

P-Channel 80V 2.2A (Tc) 760mW (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets SI2337DS
Video File MOSFET Technologies for Power Conversion
HTML Datasheet SI2337DS
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 2.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 270mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 500pF @ 40V
FET Feature -
Power Dissipation (Max) 760mW (Ta), 2.5W (Tc)
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number SI2337
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACM9070-701-2PL-TL01

CMC 5A 2LN 700 OHM SMD

TDK Corporation

1.63000 Fr. Details

LM3409MY/NOPB

IC LED DRIVER CTRLR DIM 10MSOP

Texas Instruments

1.20000 Fr. Details

FMMT614TA

TRANS NPN DARL 100V 0.5A SOT23-3

Diodes Incorporated

0.35000 Fr. Details

BZT585B13T-7

DIODE ZENER 13V 350MW SOD523

Diodes Incorporated

0.19000 Fr. Details

BZT585B6V2T-7

DIODE ZENER 6.2V 350MW SOD523

Diodes Incorporated

0.19000 Fr. Details

SI2337DS-T1-GE3

MOSFET P-CH 80V 2.2A SOT23-3

Vishay Siliconix

0.87000 Fr. Details
Additional Resources
Standard Package 1
Other Names SI2337DS-T1-E3CT