CHF | EUR | USD
Favorite

SI5504BDC-T1-GE3 Mosfet Array 30V 4A, 3.7A 3.12W, 3.1W Surface Mount 1206-8 ChipFET™
Price & Procurement
9.109 In Stock
Can ship immediately
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 0.87000 0.87 Fr.
10 0.77900 7.79 Fr.
25 0.73880 18.47 Fr.
100 0.55420 55.42 Fr.
500 0.46974 234.87 Fr.
1.000 0.38266 382.66 Fr.

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0.87000 Fr.

Excludes VAT

0.93699 Fr.

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SI5504BDC-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0.37738 Fr.
  • Digi-Reel®  : SI5504BDC-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.109 - Immediate
  • Unit Price: Digi-Reel®

SI5504BDC-T1-GE3

Digi-Key Part Number SI5504BDC-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI5504BDC-T1-GE3
Copy  
Description MOSFET N/P-CH 30V 4A 1206-8
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Mosfet Array 30V 4A, 3.7A 3.12W, 3.1W Surface Mount 1206-8 ChipFET™

Copy  
Customer Reference
Documents & Media
PCN Obsolescence/ EOL SI5504BDC-T1-E3,GE3 29/Apr/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4A, 3.7A
Rds On (Max) @ Id, Vgs 65mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 220pF @ 15V
Power - Max 3.12W, 3.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package 1206-8 ChipFET™
Base Part Number SI5504
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3009ESC8-3.3#TRMPBF

IC REG LINEAR 3.3V 20MA SC70-8

Analog Devices Inc.

2.27000 Fr. Details
Additional Resources
Standard Package 1
Other Names SI5504BDC-T1-GE3CT