74438336100 | ||
---|---|---|
DigiKey Part Number | 732-5700-2-ND - Tape & Reel (TR) 732-5700-1-ND - Cut Tape (CT) 732-5700-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74438336100 | |
Description | FIXED IND 10UH 1.2A 322 MOHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 10 µH Shielded Molded Inductor 1.2 A 322mOhm Max 1212 (3030 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74438336100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 322mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3020 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.40000 | Fr.1.40 |
10 | Fr.1.34300 | Fr.13.43 |
50 | Fr.1.26820 | Fr.63.41 |
100 | Fr.1.18170 | Fr.118.17 |
500 | Fr.1.08540 | Fr.542.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.89281 | Fr.892.81 |