744771147 | ||
---|---|---|
DigiKey Part Number | 732-1214-2-ND - Tape & Reel (TR) 732-1214-1-ND - Cut Tape (CT) 732-1214-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744771147 | |
Description | FIXED IND 47UH 2.21A 75 MOHM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.21 A 75mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 744771147 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.03000 | Fr.2.03 |
10 | Fr.1.95500 | Fr.19.55 |
50 | Fr.1.76500 | Fr.88.25 |
100 | Fr.1.58310 | Fr.158.31 |
250 | Fr.1.44900 | Fr.362.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.24740 | Fr.623.70 |
1,000 | Fr.1.06470 | Fr.1,064.70 |