CHF | EUR | USD
Add To Favorites
74437324022 2.2µH Shielded Molded Inductor 3.25A 61mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in CHF.
Price Break Unit Price Extended Price
1 2.16000 2.16 Fr.
10 2.10700 21.07 Fr.
50 1.93160 96.58 Fr.
100 1.84440 184.44 Fr.
500 1.75616 878.08 Fr.
1.000 1.66796 1'667.96 Fr.

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 7.00 Fr. reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-3331-6-ND
Copy   732-3331-6-ND
Quantity Available 4.545
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74437324022

Copy   74437324022
Description FIXED IND 2.2UH 3.25A 61 MOHM
Copy   FIXED IND 2.2UH 3.25A 61 MOHM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µH Shielded Molded Inductor 3.25A 61mOhm Max Nonstandard

Copy   2.2µH Shielded Molded Inductor 3.25A 61mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LHMI
Packaging ? Digi-Reel® ?
Part Status Active
Type Molded
Material - Core Iron Powder
Inductance 2,2µH
Tolerance ±20%
Current Rating (Amps) 3,25A
Current - Saturation 6.5A
Shielding Shielded
DC Resistance (DCR) 61mOhm Max
Q @ Freq -
Frequency - Self Resonant 49MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744728 - Wurth Electronics Inc. | 732-4494-ND DigiKey Electronics
  • 744728
  • Wurth Electronics Inc.
  • DESIGN KIT INDUCTORS FOR TI
  • Unit Price 172.73000 Fr.
  • 732-4494-ND
  • XRPWRKIT-LWP-1 - MaxLinear, Inc. | 1016-1749-ND DigiKey Electronics
  • XRPWRKIT-LWP-1
  • MaxLinear, Inc.
  • LOW POWER DESIGN KIT
  • Unit Price 70.07000 Fr.
  • 1016-1749-ND
  • 7443732 - Wurth Electronics Inc. | 732-10171-ND DigiKey Electronics
  • 7443732
  • Wurth Electronics Inc.
  • SMD LOW PROFILE HIGH CURRENT MOL
  • Unit Price 172.73000 Fr.
  • 732-10171-ND
Additional Resources
Standard Package ? 1
Other Names 732-3331-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3331-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1.49254 Fr.
  • Cut Tape (CT) ? : 732-3331-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.545 - Immediate
  • Unit Price: 2.16000 Fr.

09:17:03 9/16/2019