Product Index > Capacitors > Aluminum Electrolytic Capacitors

Results: 65
65 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Capacitance
Clear
ESR (Equivalent Series Resistance)
Clear
Lifetime @ Temp.
Clear
Operating Temperature
Clear
Ratings
Clear
Applications
Clear
Ripple Current @ Low Frequency

Clear
Ripple Current @ High Frequency

Clear
Impedance

Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
65 Remaining
Results per Page
Page 1/3
|< < 1 2 3 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
CHF
?
Minimum Quantity
?
Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
UBY2A301MHL Datasheet Photo Not Available 493-17780-ND 100V 300UF 20% HIGH TEMP LEADED 91 - Immediate Available: 91 2.14000 Fr. 1 Minimum: 1 Bulk? UBY Active 300µF ±20% 100V 42mOhm @ 100kHz 3000 Hrs @ 135°C -40°C ~ 135°C Polar
-
Automotive 1,555A @ 120Hz 3,11A @ 100kHz
-
0.197" (5.00mm) 0.492" Dia (12.50mm) 1.299" (33.00mm)
-
Through Hole Radial, Can
UBY2A221MHL1TO Datasheet Photo Not Available 493-17777-1-ND CAP ALUM 220UF 20% 100V T/H 490 - Immediate Available: 490 1.89000 Fr. 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
UBY Active 220µF ±20% 100V 54mOhm @ 100kHz 3000 Hrs @ 135°C -40°C ~ 135°C Polar
-
Automotive 1,26A @ 120Hz 2,52A @ 100kHz
-
0.197" (5.00mm) 0.492" Dia (12.50mm) 1.043" (26.50mm)
-
Through Hole Radial, Can
UBY2A221MHL Datasheet UBY2A221MHL - Nichicon 493-17776-ND 100V 220UF 20% HIGH TEMP LEADED 90 - Immediate Available: 90 1.84000 Fr. 1 Minimum: 1 Bulk?
Alternate Packaging
UBY Active 220µF ±20% 100V 54mOhm @ 100kHz 3000 Hrs @ 135°C -40°C ~ 135°C Polar
-
Automotive 1,26A @ 120Hz 2,52A @ 100kHz
-
0.197" (5.00mm) 0.492" Dia (12.50mm) 1.043" (26.50mm)
-
Through Hole Radial, Can
EKZN101ELL271MK30S Datasheet EKZN101ELL271MK30S - United Chemi-Con 565-4142-ND CAP ALUM 270UF 20% 100V RADIAL 2.000 - Immediate Available: 2.000 1.33000 Fr. 1 Minimum: 1 Bulk? KZN Active 270µF ±20% 100V
-
10000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 1,2A @ 120Hz 2,4A @ 100kHz 33 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.240" (31.50mm)
-
Through Hole Radial, Can
UHW2A271MHD Datasheet UHW2A271MHD - Nichicon 493-14587-ND CAP ALUM 270UF 20% 100V RADIAL 275 - Immediate Available: 275 1.72000 Fr. 1 Minimum: 1 Bulk? UHW Active 270µF ±20% 100V
-
10000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 1,2A @ 120Hz 2,4A @ 100kHz 44 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.299" (33.00mm)
-
Through Hole Radial, Can
UHW2A221MHD Datasheet Photo Not Available 493-17849-ND 100V 221UF 20% HIGH RELIA-LEADED 80 - Immediate Available: 80 1.43000 Fr. 1 Minimum: 1 Bulk? UHW Active 220µF ±20% 100V
-
10000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 1,105A @ 120Hz 2,21A @ 100kHz 49 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.043" (26.50mm)
-
Through Hole Radial, Can
100ZLJ220M12.5X25 Datasheet 100ZLJ220M12.5X25 - Rubycon 1189-1040-ND CAP ALUM 220UF 20% 100V RADIAL 5.773 - Immediate Available: 5.773 1.22000 Fr. 1 Minimum: 1 Bulk? ZLJ Active 220µF ±20% 100V
-
10000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 1,105A @ 120Hz 2,21A @ 100kHz 47 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.063" (27.00mm)
-
Through Hole Radial, Can
UHW2A221MHD1TO Datasheet UHW2A221MHD1TO - Nichicon 493-14619-1-ND CAP ALUM 220UF 20% 100V RADIAL 397 - Immediate Available: 397 1.66000 Fr. 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
UHW Active 220µF ±20% 100V
-
10000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 1,105A @ 120Hz 2,21A @ 100kHz 49 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.063" (27.00mm)
-
Through Hole Radial, Can
EGPD101ELL221MK25H Datasheet EGPD101ELL221MK25H - United Chemi-Con 565-3824-ND CAP ALUM 220UF 20% 100V RADIAL 5.000 - Immediate Available: 5.000 2.03000 Fr. 1 Minimum: 1 Bulk? GPD Active 220µF ±20% 100V 68mOhm @ 100kHz 2000 Hrs @ 135°C -40°C ~ 135°C Polar AEC-Q200 Automotive 1,07A @ 120Hz 2,14A @ 100kHz
-
0.197" (5.00mm) 0.492" Dia (12.50mm) 1.043" (26.50mm)
-
Through Hole Radial, Can
EKYB101ELL271MK30S Datasheet EKYB101ELL271MK30S - United Chemi-Con 565-4018-ND CAP ALUM 270UF 20% 100V RADIAL 849 - Immediate Available: 849 1.13000 Fr. 1 Minimum: 1 Bulk? KYB Active 270µF ±20% 100V
-
10000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 975mA @ 120Hz 1,95A @ 100kHz 33 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.240" (31.50mm)
-
Through Hole Radial, Can
EEU-FS2A221B Datasheet Photo Not Available PCE5199CT-ND CAP ALUM 220UF 20% 100V THRUHOLE 499 - Immediate Available: 499 1.44000 Fr. 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
FS Active 220µF ±20% 100V
-
10000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 1,26A @ 120Hz 1,8A @ 100kHz 34 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.063" (27.00mm)
-
Through Hole Radial, Can
EEU-FS2A221 Datasheet Photo Not Available PCE5233-ND CAP ALUM 220UF 20% 100V THRUHOLE 1.945 - Immediate Available: 1.945 1.22000 Fr. 1 Minimum: 1 Bulk?
Alternate Packaging
FS Active 220µF ±20% 100V
-
10000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 1,26A @ 120Hz 1,8A @ 100kHz 34 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.063" (27.00mm)
-
Through Hole Radial, Can
EKZE101ELL331MK35S Datasheet EKZE101ELL331MK35S - United Chemi-Con 565-1741-ND CAP ALUM 330UF 20% 100V RADIAL 7.523 - Immediate Available: 7.523 1.49000 Fr. 1 Minimum: 1 Bulk? KZE Active 330µF ±20% 100V
-
5000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 825mA @ 120Hz 1,65A @ 100kHz 36 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.378" (35.00mm)
-
Through Hole Radial, Can
100ZLH220MEFC12.5X25 Datasheet 100ZLH220MEFC12.5X25 - Rubycon 1189-2942-ND CAP ALUM 220UF 20% 100V RADIAL 5.819 - Immediate Available: 5.819 1.08000 Fr. 1 Minimum: 1 Bulk? ZLH Active 220µF ±20% 100V
-
10000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 810mA @ 120Hz 1,62A @ 100kHz 60 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.063" (27.00mm)
-
Through Hole Radial, Can
EKYB101ELL221MK25S Datasheet EKYB101ELL221MK25S - United Chemi-Con 565-4017-ND CAP ALUM 220UF 20% 100V RADIAL 960 - Immediate Available: 960 1.09000 Fr. 1 Minimum: 1 Bulk? KYB Active 220µF ±20% 100V
-
10000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 810mA @ 120Hz 1,62A @ 100kHz 39 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.083" (27.50mm)
-
Through Hole Radial, Can
100YXJ220M12.5X25 Datasheet 100YXJ220M12.5X25 - Rubycon 1189-1028-ND CAP ALUM 220UF 20% 100V RADIAL 2.866 - Immediate Available: 2.866 0.95000 Fr. 1 Minimum: 1 Bulk? YXJ Active 220µF ±20% 100V
-
10000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 1,134A @ 120Hz 1,62A @ 100kHz 60 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.063" (27.00mm)
-
Through Hole Radial, Can
EKZE101ELL271MK30S Datasheet EKZE101ELL271MK30S - United Chemi-Con 565-1740-ND CAP ALUM 270UF 20% 100V RADIAL 4.790 - Immediate Available: 4.790 1.25000 Fr. 1 Minimum: 1 Bulk? KZE Active 270µF ±20% 100V
-
5000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 750mA @ 120Hz 1,5A @ 100kHz 42 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.181" (30.00mm)
-
Through Hole Radial, Can
337CKE100M Datasheet 337CKE100M - Illinois Capacitor 1572-1722-ND CAP ALUM 330UF 20% 100V RADIAL 2.557 - Immediate
5.200 - Factory Stock ?
Available: 2.557
1.14000 Fr. 1 Minimum: 1 Bulk? CKE Active 330µF ±20% 100V 402mOhm @ 120Hz 2000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 800mA @ 120Hz 1,32A @ 100kHz
-
0.197" (5.00mm) 0.492" Dia (12.50mm) 1.043" (26.50mm)
-
Through Hole Radial, Can
EKY-101ELL221MK25S Datasheet EKY-101ELL221MK25S - United Chemi-Con 565-4927-ND CAP ALUM 220UF 20% 100V RADIAL 959 - Immediate Available: 959 1.00000 Fr. 1 Minimum: 1 Bulk? KY Active 220µF ±20% 100V
-
10000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 625mA @ 120Hz 1,25A @ 100kHz 47 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 1.043" (26.50mm)
-
Through Hole Radial, Can
EKZE101ELL221MK25S Datasheet EKZE101ELL221MK25S - United Chemi-Con 565-1739-ND CAP ALUM 220UF 20% 100V RADIAL 14.539 - Immediate Available: 14.539 1.19000 Fr. 1 Minimum: 1 Bulk? KZE Active 220µF ±20% 100V
-
5000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 625mA @ 120Hz 1,25A @ 100kHz 47 mOhms 0.197" (5.00mm) 0.492" Dia (12.50mm) 0.984" (25.00mm)
-
Through Hole Radial, Can
ECA-2AM331B Datasheet ECA-2AM331B - Panasonic Electronic Components P19561TB-ND CAP ALUM 330UF 20% 100V RADIAL 500 - Immediate Available: 500 0.43086 Fr. 500 Minimum: 500 Tape & Box (TB)?
Alternate Packaging
M Active 330µF ±20% 100V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 700mA @ 120Hz 1,19A @ 10kHz
-
0.197" (5.00mm) 0.492" Dia (12.50mm) 1.063" (27.00mm)
-
Through Hole Radial, Can
ECA-2AM331B Datasheet ECA-2AM331B - Panasonic Electronic Components P19561CT-ND CAP ALUM 330UF 20% 100V RADIAL 1.258 - Immediate Available: 1.258 1.05000 Fr. 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
M Active 330µF ±20% 100V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 700mA @ 120Hz 1,19A @ 10kHz
-
0.197" (5.00mm) 0.492" Dia (12.50mm) 1.063" (27.00mm)
-
Through Hole Radial, Can
UVR2A331MHD Datasheet UVR2A331MHD - Nichicon 493-1150-ND CAP ALUM 330UF 20% 100V RADIAL 109.200 - Immediate Available: 109.200 1.13000 Fr. 1 Minimum: 1 Bulk? UVR Active 330µF ±20% 100V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 760mA @ 120Hz 1,14A @ 10kHz
-
0.197" (5.00mm) 0.492" Dia (12.50mm) 0.984" (25.00mm)
-
Through Hole Radial, Can
UVK2A331MHD Datasheet UVK2A331MHD - Nichicon 493-14379-ND CAP ALUM 330UF 20% 100V RADIAL 370 - Immediate Available: 370 1.15000 Fr. 1 Minimum: 1 Bulk? UVK Active 330µF ±20% 100V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 760mA @ 120Hz 1,14A @ 10kHz
-
0.197" (5.00mm) 0.492" Dia (12.50mm) 1.063" (27.00mm)
-
Through Hole Radial, Can
UVR2A331MHD1TO Datasheet UVR2A331MHD1TO - Nichicon 493-12819-1-ND CAP ALUM 330UF 20% 100V RADIAL 209 - Immediate Available: 209 1.29000 Fr. 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
UVR Active 330µF ±20% 100V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 760mA @ 120Hz 1,14A @ 10kHz
-
0.197" (5.00mm) 0.492" Dia (12.50mm) 1.063" (27.00mm)
-
Through Hole Radial, Can
Results per Page
Page 1/3
|< < 1 2 3 >|

05:40:56 6/17/2019