Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,651 In Stock | 1 : Fr.0.93000 Bulk | Bulk | Active | 1 F | ±20% | 2.7 V | 4Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.413" (10.50mm) | -25°C ~ 70°C | |||
34,231 In Stock | 1 : Fr.0.96000 Bulk | Bulk | Active | 1 F | -10%, +30% | 2.7 V | 200mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.610" (15.50mm) | -40°C ~ 85°C | |||
76,525 In Stock | 1 : Fr.1.17000 Bulk | Bulk | Active | 5 F | -10%, +30% | 2.7 V | 70mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
6,061 In Stock | 1 : Fr.1.19000 Bulk | Bulk | Active | 1 F | -10%, +30% | 2.7 V | 200mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | -40°C ~ 65°C | |||
47,784 In Stock 8,500 Factory | 1 : Fr.1.21000 Bulk | Bulk | Active | 2 F | -10%, +30% | 2.7 V | 130mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.610" (15.50mm) | -40°C ~ 85°C | |||
24,840 In Stock | 1 : Fr.1.21000 Cut Tape (CT) 1,500 : Fr.0.52178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 200 mF | -20%, +80% | 3.3 V | 200Ohm | 1000 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.071" (1.80mm) | -10°C ~ 60°C | |||
95,018 In Stock | 1 : Fr.1.34000 Cut Tape (CT) 1,500 : Fr.0.52822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 220 mF | -20%, +80% | 3.3 V | 200Ohm | 1000 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.118" (3.00mm) | -10°C ~ 60°C | |||
62,627 In Stock | 1 : Fr.1.36000 Bulk | Bulk | Not For New Designs | 330 mF | -20%, +80% | 5.5 V | 150Ohm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.532" (13.50mm) | -10°C ~ 85°C | |||
33,818 In Stock 27,000 Factory | 1 : Fr.1.37000 Bulk | Bulk | Active | 300 mF | -20%, +50% | 2.7 V | 1Ohm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.492" (12.50mm) | -40°C ~ 60°C | |||
28,177 In Stock | 1 : Fr.1.38000 Bulk | Bulk | Not For New Designs | 330 mF | -20%, +80% | 5.5 V | 75Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.532" (13.50mm) | -25°C ~ 70°C | |||
29,054 In Stock 11,500 Factory | 1 : Fr.1.49000 Bulk | Bulk | Active | 3 F | -10%, +30% | 2.7 V | 80mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | -40°C ~ 85°C | |||
1,572 In Stock | 1 : Fr.1.52000 Bulk | Bulk | Not For New Designs | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.295" (7.50mm) | -25°C ~ 70°C | |||
10,556 In Stock | 1 : Fr.1.55000 Bulk | Bulk | Active | 6 F | - | 2.7 V | 52mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
6,963 In Stock | 1 : Fr.1.58000 Bulk | Bulk | Not For New Designs | 100 mF | -20%, +80% | 5.5 V | 75Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
124,265 In Stock | 1 : Fr.1.66000 Bulk | Bulk | Active | 10 F | -10%, +20% | 2.7 V | 60mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 85°C | |||
30,885 In Stock | 1 : Fr.1.66000 Bulk | Bulk | Active | 12 F | - | 2.7 V | 36mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | -40°C ~ 85°C | |||
16,888 In Stock | 1 : Fr.1.69000 Bulk | Bulk | Active | 1.2 F | -10%, +20% | 2.7 V | 330mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | -40°C ~ 85°C | |||
2,119 In Stock | 1 : Fr.1.70000 Bulk | Bulk | Active | 1 F | 0%, +100% | 3 V | 240mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.091" (2.30mm) | 0.248" Dia (6.30mm) | 0.551" (14.00mm) | -40°C ~ 65°C | |||
49,821 In Stock | 1 : Fr.1.76000 Cut Tape (CT) 10,000 : Fr.0.66062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 mF | - | 3.3 V | - | - | SMD (SMT) Tabs | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | - | |||
2,635 In Stock | 1 : Fr.1.80000 Bulk | Bulk | Active | 2 F | 0%, +100% | 3 V | 100mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.709" (18.00mm) | -40°C ~ 65°C | |||
4,522 In Stock 600 Factory | 1 : Fr.1.81000 Bulk | Bulk | Active | 10 F | -10%, +30% | 3 V | 40mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | -40°C ~ 85°C | |||
5,373 In Stock | 1 : Fr.1.88000 Cut Tape (CT) 2,000 : Fr.0.74856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 mF | - | 3.3 V | - | - | SMD (SMT) Tabs | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | - | |||
14,468 In Stock | 1 : Fr.2.12000 Bulk | Bulk | Active | 5 F | -10%, +30% | 2.7 V | 40mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.878" (22.30mm) | -40°C ~ 65°C | |||
9,358 In Stock | 1 : Fr.2.13000 Tray | Tray | Active | 10 F | ±20% | 3.8 V | 500mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | -15°C ~ 70°C | |||
2,073 In Stock | 1 : Fr.2.14000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 100Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.433" Dia (11.00mm) | 0.256" (6.50mm) | -25°C ~ 70°C |