LM35DMX/NOPB | |
|---|---|
DigiKey Part Number | LM35DMX/NOPBTR-ND - Tape & Reel (TR) LM35DMX/NOPBCT-ND - Cut Tape (CT) LM35DMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM35DMX/NOPB |
Description | SENSOR ANALOG 0C-100C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM35DMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | 25°C | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.54000 | Fr.1.54 |
| 5 | Fr.1.36600 | Fr.6.83 |
| 10 | Fr.1.30200 | Fr.13.02 |
| 25 | Fr.1.22520 | Fr.30.63 |
| 50 | Fr.1.17280 | Fr.58.64 |
| 100 | Fr.1.12490 | Fr.112.49 |
| 500 | Fr.1.02842 | Fr.514.21 |
| 1,000 | Fr.0.99252 | Fr.992.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.94961 | Fr.2,374.03 |
| 5,000 | Fr.0.92026 | Fr.4,601.30 |
| 7,500 | Fr.0.90422 | Fr.6,781.65 |
| Unit Price without VAT: | Fr.1.54000 |
|---|---|
| Unit Price with VAT: | Fr.1.66474 |