
SPUD-001T-P0.5 | |
|---|---|
DigiKey Part Number | 455-2518TR-ND - Tape & Reel (TR) 455-2518CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPUD-001T-P0.5 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.01635 | Fr.130.80 |
| 16,000 | Fr.0.01557 | Fr.249.12 |
| 24,000 | Fr.0.01513 | Fr.363.12 |
| 40,000 | Fr.0.01459 | Fr.583.60 |
| 56,000 | Fr.0.01425 | Fr.798.00 |
| 80,000 | Fr.0.01389 | Fr.1,111.20 |
| 200,000 | Fr.0.01302 | Fr.2,604.00 |
| 400,000 | Fr.0.01240 | Fr.4,960.00 |
| Unit Price without VAT: | Fr.0.01635 |
|---|---|
| Unit Price with VAT: | Fr.0.01767 |























