BC817-40,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.01502
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.16000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 23
Unit Price: Fr.0.19000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 190
Unit Price: Fr.0.22000
Datasheet

Direct


onsemi
In Stock: 19,774
Unit Price: Fr.0.12000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: Fr.0.18000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 23,058
Unit Price: Fr.0.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,631
Unit Price: Fr.0.58000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,289
Unit Price: Fr.0.57000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: Fr.0.01590
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,886
Unit Price: Fr.0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.04283
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-40,235

DigiKey Part Number
1727-6186-2-ND - Tape & Reel (TR)
1727-6186-1-ND - Cut Tape (CT)
1727-6186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40,235
Description
TRANS NPN 45V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC817-40,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.07000Fr.0.70
50Fr.0.04920Fr.2.46
100Fr.0.04260Fr.4.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01772Fr.177.20
20,000Fr.0.01584Fr.316.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891