SN74LVC1G74DCURG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 24,683
Unit Price: Fr.0.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19,467
Unit Price: Fr.0.87000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,453
Unit Price: Fr.0.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.0.23374
Datasheet

Direct


onsemi
In Stock: 839
Unit Price: Fr.0.18000
Datasheet
SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G74DCURG4

DigiKey Part Number
SN74LVC1G74DCURG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G74DCURG4
Description
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G74DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
6.4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.23374Fr.701.22
6,000Fr.0.22778Fr.1,366.68
9,000Fr.0.22480Fr.2,023.20
15,000Fr.0.22149Fr.3,322.35
21,000Fr.0.21956Fr.4,610.76
30,000Fr.0.21770Fr.6,531.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23374
Unit Price with VAT:Fr.0.25267