
MAX3243ECPWR | |
---|---|
DigiKey Part Number | 296-19808-2-ND - Tape & Reel (TR) 296-19808-1-ND - Cut Tape (CT) 296-19808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243ECPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | MAX3243ECPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | Fr.1.60000 | Fr.1.60 |
10 | Fr.1.17900 | Fr.11.79 |
25 | Fr.1.07440 | Fr.26.86 |
100 | Fr.0.95870 | Fr.95.87 |
250 | Fr.0.90376 | Fr.225.94 |
500 | Fr.0.87058 | Fr.435.29 |
1,000 | Fr.0.84327 | Fr.843.27 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
2,000 | Fr.0.82080 | Fr.1,641.60 |
4,000 | Fr.0.80231 | Fr.3,209.24 |
6,000 | Fr.0.79305 | Fr.4,758.30 |
10,000 | Fr.0.78279 | Fr.7,827.90 |
Unit Price without VAT: | Fr.1.60000 |
---|---|
Unit Price with VAT: | Fr.1.72960 |