SN65HVD1176DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,079
Unit Price: Fr.2.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,325
Unit Price: Fr.4.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,994
Unit Price: Fr.4.42000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 3,219
Unit Price: Fr.0.90000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1176DRG4

DigiKey Part Number
SN65HVD1176DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65HVD1176DRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1176DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
40 mV
Data Rate
40Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.52202Fr.3,805.05
5,000Fr.1.49307Fr.7,465.35
Manufacturers Standard Package
Unit Price without VAT:Fr.1.52202
Unit Price with VAT:Fr.1.64530