New Product Discovery: Fluke Electronics Test Meter T6-600

Clamp ammeters measure current flow without the hassle of breaking apart a circuit to insert test leads for current readings. Fluke has built upon this convenience with their FieldSense Technology, which allows AC current and voltage readings to be measured in the same clamp-meter fashion. The FieldSense technology is integrated into two models: The T6-600 which can handle up to 600 V and 200 A or the beefier T6-1000 which can sense up to 1 kV and 200 A. Featured with the Fluke T6 are test leads to take AC or DC measurements.

(Image source: Fluke Electronics)

À propos de l'auteur

Image of Linzee Loerzel Lindsay Foy, technicienne en ingénierie des applications chez DigiKey, travaille chez DigiKey depuis 2005 et elle est chargée d'aider les clients à résoudre leurs questions techniques sur divers projets ainsi que de rédiger des contenus techniques. Elle est titulaire de licences en électronique automatisée et en marketing des composants électroniques du Northland Community & Technical College. Dans son temps libre, Lindsay aime faire du bénévolat (Minnesota Master Gardner), suivre des cours MOOC et voyager.
More posts by Lindsay Foy
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum