Webinar - Fast EV Charging with onsemi

Balises
Ingénierie

With electronic vehicles gaining popularity, finding a viable solution for charging them quickly is a must. This is where SiC power electronics come in. SiC technology solves this problem by offering improved efficiency, decreased charge time, and reduced system size.

DigiKey and onsemi are partnering up to bring you a webinar about fast EV charging and SiC technology. The webinar will cover an overall evaluation of the EV market, high-power blocks and applications, and the value onsemi and their 25kW DC EliteSiC modules can bring.

The webinar will be held on Wednesday, February, 22, 2023 at 11 AM CST. Even if you are unable to attend the live session, please be sure to register so we can send you a link to the recording when it is complete.

Register here: https://event.on24.com/wcc/r/4090728/121CB5DBE4848ACF29287DE6117A94B1?partnerref=blog

À propos de l'auteur

Image of Ashley Awalt

Ashley Awalt est technicienne en ingénierie des applications chez DigiKey depuis 2011. Elle a obtenu sa licence en sciences appliquées en technologies électroniques et systèmes automatisés du Northland Community & Technical College dans le cadre du programme de bourses de DigiKey. Son rôle actuel est d'aider à créer des projets techniques uniques, de documenter les processus et de participer à la production de la couverture médiatique vidéo des projets. Durant son temps libre, Ashley aime - oh, attendez, est-ce qu'on a vraiment du temps libre quand on est maman ?

More posts by Ashley Awalt
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum