Fiche technique pour 3VA62105HN310AA0

SIEMENS
3VA62105HN310AA0
Page 1/2 12.22.2020 Subject to change without notice
© Copyright Siemens
Data sheet 3VA6210-5HN31-0AA0
circuit breaker 3VA6 UL frame 250 breaking capacity class M 35kA @
480V 3-pole, line protection ETU350, LSI, In=100A overload protection
Ir=40A...100A short-circuit protection Isd=1.5...10 x Ir, Ii=12 x In without
connection
Model
product brand name
SENTRON
product designation
Molded-case circuit breaker
product designation / according to UL file
MFAE-Y
Product version
System protection
design of the load switch / acc. to UL 489 / Heating, Air
Conditioning, and Refrigeration circuit breaker (HACR
Type)
Yes
design of the overcurrent release
ETU350
protection function of the overcurrent release
LSI
number of poles
3
General technical data
Tension assignée d'isolement Ui
600 V
power loss [W] / maximum
6.7 W
Active power loss / for rated value of the current / at AC /
in hot operating state / per pole
2.23 W
mechanical service life (switching cycles) / typical
20 000
Electrical endurance (switching cycles) / at AC-1 / at
380/415 V 50/60 Hz
6 000
Electrical endurance (switching cycles) / at AC-1 / at 690
V 50/60 Hz
3 000
electrical endurance (switching cycles) / at 480 V
6 000
electrical endurance (switching cycles) / at 600 V
7 500
Neutral conductors / upgradeable/retrofittable
No
ground-fault monitoring version
Without
product function
● communication function
No
● other measurement function
No
Current
marking / acc. to UL 489 / 100%-rated breaker
No
operational current
● at 55 °C
100 A
● at 60 °C
100 A
● at 65 °C
100 A
● at 70 °C
100 A
Switching capacity according to IEC 60947
switching capacity class of the circuit breaker
M
breaking capacity maximum short-circuit current (Icu)
● at 240 V
85 kA
3VA62105HN310AA0
Page 2/3 12.22.2020 Subject to change without notice
© Copyright Siemens
● at 415 V
55 kA
● at 690 V
3 kA
breaking capacity operating short-circuit current (Ics)
● at 240 V
85 kA
● at 415 V
55 kA
● at 690 V
3 kA
short-circuit current making capacity (Icm)
● at 240 V
187 kA
● at 415 V
121 kA
● at 690 V
4.5 kA
Switching capacity according to UL 489
breaking capacity current
● at 240 V
100 kA
● at 480 V
35 kA
● at 600 Y/347 V
18 kA
● at 600 V
18 kA
Adjustable parameters
Adjustable response value current / lg min.
40 A
Adjustable response value current / lg min.
100 A
Adjustable response value current / lg min.
150 A
Adjustable response value current / lg min.
1 000 A
Adjustable response value current / lg min.
0.02 s
Adjustable response value current / lg min.
0.4 s
Adjustable response value current / li min.
1 200 A
Adjustable response value current / li max.
1 200 A
Ground fault protection / tripping switchable / I2t=ON/OFF
No
Mechanical Design
height [in]
7.8 in
Height
198 mm
width [in]
4.1 in
Width
105 mm
depth [in]
3.4 in
depth
86 mm
Connections
arrangement of electrical connectors / for main current
circuit
Without connection
type of electrical connection / for main current circuit
Without
Auxiliary circuit
number of CO contacts / for auxiliary contacts
0
Accessories
product extension / optional / motor drive
Yes
Environmental conditions
protection class IP / on the front
IP40
ambient temperature
● during operation / minimum
-25 °C
● during operation / maximum
70 °C
● during storage / minimum
-40 °C
● during storage / maximum
80 °C
Certificates
reference code / acc. to IEC 81346-2
Q
certificate of suitability / as approval for NAVAL (no
combat vessels) / supplement SB
Yes
General Product Approval
@HCEPCEPCB (u u m WEHI@<€” rc="" m="" rah-.1,="" us="" an="" m‘soel‘aneous="" %="" hn="" :llwwwsiemenscomllowvoka="" e/ca‘alo="" s="" hnds:/ima\|.wnduslrv.siemens.comlmalilen/en/cmalea/dmducl?m\fb="3VA6210-5HN31-0AAO" hnds:us“duofl.induslrv,siemensoomlcslwwlen/dsisva6210-5hn31-0aao="" hnpfllwwwaulcmalion="" .siemens.comlbilddb/cax="" en.asnx?m|fb="3VA6210-5HN31-0AAO" hng="" llwww="" menscomlsgecificalions="">
3VA62105HN310AA0
Page 3/4 12.22.2020 Subject to change without notice
© Copyright Siemens
General Product Approval
EMC
Declaration of
Conformity
Shipping Approval
Miscellaneous
Shipping
Approval
other
Miscellaneous
Further information
Information- and Downloadcenter (Catalogs, Brochures,…)
http://www.siemens.com/lowvoltage/catalogs
Industry Mall (Online ordering system)
https://mall.industry.siemens.com/mall/en/en/Catalog/product?mlfb=3VA6210-5HN31-0AA0
Service&Support (Manuals, Certificates, Characteristics, FAQs,...)
https://support.industry.siemens.com/cs/ww/en/ps/3VA6210-5HN31-0AA0
Image database (product images, 2D dimension drawings, 3D models, device circuit diagrams, ...)
http://www.automation.siemens.com/bilddb/cax_en.aspx?mlfb=3VA6210-5HN31-0AA0
Tender specifications
http://www.siemens.com/specifications
an In m a." us: um
3VA62105HN310AA0
Page 4/5 12.22.2020 Subject to change without notice
© Copyright Siemens
SIEMENS ETU350 |>S |>> | {EXEB Elc' D'J'J |> |>> |>> |>> 5%: I)
3VA62105HN310AA0
Page 5/6 12.22.2020 Subject to change without notice
© Copyright Siemens
-CB L i l SI EM ENS JML 2 : O-JHI‘C ’J L‘ 6 E'II’U350 -X2 L :1 EFBIAFB
3VA62105HN310AA0
Page 6/6 12.22.2020 Subject to change without notice
© Copyright Siemens
last modified: 12/18/2020