Fiche technique pour A6X30140662

SIEMENS fix.
3SU10500BB400AA0-Z Y19
Page 1/2 2.6.2021 Subject to change without notice
© Copyright Siemens
Data sheet 3SU1050-0BB40-0AA0-Z Y19
Pushbutton, 22 mm, round, metal, shiny, green, pushbutton, raised
momentary contact type, with laser labeling, inscription or symbol
Customer-specific selection with SIRIUS ACT configurator (CIN)
product brand name
SIRIUS ACT
product designation
Pushbuttons
design of the product
Actuating/signaling element
product type designation
3SU1
product line
Metal, shiny, 22 mm
Enclosure
number of command points
1
Actuator
design of the actuating element
Raised button
principle of operation of the actuating element
momentary contact type
product extension optional
● light source
No
● contact module
Yes
color of the actuating element
green
material of the actuating element
plastic
shape of the actuating element
round
outer diameter of the actuating element
29.5 mm
marking of the actuating element
Any inscription, text or symbol, can only be ordered via SIRIUS ACT
configurator/Configuration Identification Number (CIN)
Front ring
product component front ring
Yes
design of the front ring
Standard
material of the front ring
Metal, high gloss
color of the front ring
silver
General technical data
protection class IP
IP66, IP67, IP69(IP69K)
degree of protection NEMA rating
1, 2, 3, 3R, 4, 4X, 12, 13
shock resistance
● acc. to IEC 60068-2-27
Sinusoidal half-wave 50g / 11 ms
vibration resistance
● acc. to IEC 60068-2-6
10 ... 500 Hz: 5g
operating frequency maximum
3 600 1/h
mechanical service life (switching cycles) typical
10 000 000
reference code acc. to IEC 81346-2
S
Ambient conditions
● ambient temperature during operation
-25 ... +70 °C
● ambient temperature during storage
-40 ... +80 °C
hugs:/Iwww.siemens.comlic10 hltus:/Ima||.industrv.siemens.comlmalIlen/en/Calaloalumdummlfb=SSU1OSO—OBMO—OAAO-Z Y19 hltg:llsupport.anlomation.Siemens.com/WWICAXome[Idefaull.aspx?lang=en&mlfb=SSU1OSO—OBMO—OAAO-Z Y19 hugs:/Isu990n.induslzysiemens.oomlcslwwlenlgsl3$U1050—03340—OAAO-Z Y19 hltu:llwww.automaflon.siemens.comlhilddh/cax de.asnx?mlfb=SSU1050-05340-0AAO-Z Y19&Ianq=en
3SU10500BB400AA0-Z Y19
Page 2/2 2.6.2021 Subject to change without notice
© Copyright Siemens
environmental category during operation acc. to IEC
60721
3M6, 3S2, 3B2, 3C3, 3K6 (with relative air humidity of 10 ... 95 %)
Installation/ mounting/ dimensions
height
29.5 mm
width
29.5 mm
shape of the installation opening
round
mounting diameter
22.3 mm
positive tolerance of installation diameter
0.4 mm
mounting height
16.2 mm
installation width
29.5 mm
installation depth
24.3 mm
Certificates/ approvals
Further information
Information- and Downloadcenter (Catalogs, Brochures,…)
https://www.siemens.com/ic10
Industry Mall (Online ordering system)
https://mall.industry.siemens.com/mall/en/en/Catalog/product?mlfb=3SU1050-0BB40-0AA0-Z Y19
Cax online generator
http://support.automation.siemens.com/WW/CAXorder/default.aspx?lang=en&mlfb=3SU1050-0BB40-0AA0-Z Y19
Service&Support (Manuals, Certificates, Characteristics, FAQs,...)
https://support.industry.siemens.com/cs/ww/en/ps/3SU1050-0BB40-0AA0-Z Y19
Image database (product images, 2D dimension drawings, 3D models, device circuit diagrams, EPLAN macros, ...)
http://www.automation.siemens.com/bilddb/cax_de.aspx?mlfb=3SU1050-0BB40-0AA0-Z Y19&lang=en
last modified: 1/18/2021