Fiche technique pour TIP41(A,B,C),TIP42(A,B,C) de onsemi

0N Sem ccccccccccc WU
© Semiconductor Components Industries, LLC, 2014
October, 2014 Rev. 11
1Publication Order Number:
TIP41A/D
TIP41G, TIP41AG, TIP41BG,
TIP41CG (NPN),
TIP42G,TIP42AG, TIP42BG,
TIP42CG(PNP)
Complementary Silicon
Plastic Power Transistors
Designed for use in general purpose amplifier and switching
applications.
Features
Epoxy Meets UL 94 V0 @ 0.125 in
These Devices are PbFree and are RoHS Compliant*
MAXIMUM RATINGS
Rating Symbol Value Unit
CollectorEmitter Voltage
TIP41G, TIP42G
TIP41AG, TIP42AG
TIP41BG, TIP42BG
TIP41CG, TIP42CG
VCEO 40
60
80
100
Vdc
CollectorBase Voltage
TIP41G, TIP42G
TIP41AG, TIP42AG
TIP41BG, TIP42BG
TIP41CG, TIP42CG
VCB 40
60
80
100
Vdc
EmitterBase Voltage VEB 5.0 Vdc
Collector Current Continuous IC6.0 Adc
Collector Current Peak ICM 10 Adc
Base Current IB2.0 Adc
Total Power Dissipation
@ TC = 25°C
Derate above 25°C
PD65
0.52
W
W/°C
Total Power Dissipation
@ TA = 25°C
Derate above 25°C
PD2.0
0.016
W
W/°C
Unclamped Inductive Load Energy
(Note 1)
E 62.5 mJ
Operating and Storage Junction,
Temperature Range
TJ, Tstg 65 to +150 °C
ESD Human Body Model HBM 3B V
ESD Machine Model MM C V
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. IC = 2.5 A, L = 20 mH, P.R.F. = 10 Hz, VCC = 10 V, RBE = 100 W.
*For additional information on our PbFree strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
TO220
CASE 221A
STYLE 1
MARKING DIAGRAM
6 AMPERE
COMPLEMENTARY SILICON
POWER TRANSISTORS
406080100 VOLTS,
65 WATTS
www.onsemi.com
123
4
TIP4xx = Device Code
xx = 1, 1A, 1B, 1C
2, 2A, 2B, 2C
A = Assembly Location
Y = Year
WW = Work Week
G=PbFree Package
TIP4xxG
AYWW
See detailed ordering and shipping information on page 6 of
this data sheet.
ORDERING INFORMATION
1
BASE
3
EMITTER
COLLECTOR
2,4
1
BASE
3
EMITTER
COLLECTOR
2,4
NPNPNP
www onsem' com
TIP41G, TIP41AG, TIP41BG, TIP41CG (NPN), TIP42G, TIP42AG, TIP42BG,
TIP42CG (PNP)
www.onsemi.com
2
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Thermal Resistance, JunctiontoCase RqJC 1.67 °C/W
Thermal Resistance, JunctiontoAmbient RqJA 57 °C/W
ELECTRICAL CHARACTERISTICS (TC = 25°C unless otherwise noted)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
CollectorEmitter Sustaining Voltage (Note 2)
(IC = 30 mAdc, IB = 0)
TIP41G, TIP42G
TIP41AG, TIP42AG
TIP41BG, TIP42BG
TIP41CG, TIP42CG
VCEO(sus)
40
60
80
100
Vdc
Collector Cutoff Current
(VCE = 30 Vdc, IB = 0)
TIP41G, TIP41AG, TIP42G, TIP42AG
(VCE = 60 Vdc, IB = 0)
TIP41BG, TIP41CG, TIP42BG, TIP42CG
ICEO
0.7
0.7
mAdc
Collector Cutoff Current
(VCE = 40 Vdc, VEB = 0)
TIP41G, TIP42G
(VCE = 60 Vdc, VEB = 0)
TIP41AG, TIP42AG
(VCE = 80 Vdc, VEB = 0)
TIP41BG, TIP42BG
(VCE = 100 Vdc, VEB = 0)
TIP41CG, TIP42CG
ICES
400
400
400
400
mAdc
Emitter Cutoff Current (VBE = 5.0 Vdc, IC = 0) IEBO 1.0 mAdc
ON CHARACTERISTICS (Note 2)
DC Current Gain
(IC = 0.3 Adc, VCE = 4.0 Vdc)
(IC = 3.0 Adc, VCE = 4.0 Vdc)
hFE 30
15
75
CollectorEmitter Saturation Voltage
(IC = 6.0 Adc, IB = 600 mAdc)
VCE(sat)
1.5
Vdc
BaseEmitter On Voltage
(IC = 6.0 Adc, VCE = 4.0 Vdc)
VBE(on)
2.0
Vdc
DYNAMIC CHARACTERISTICS
CurrentGain Bandwidth Product
(IC = 500 mAdc, VCE = 10 Vdc, ftest = 1.0 MHz)
fT3.0
MHz
SmallSignal Current Gain
(IC = 0.5 Adc, VCE = 10 Vdc, f = 1.0 kHz)
hfe 20
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
2. Pulse Test: Pulse Width 300 ms, Duty Cycle 2.0%.
(. TIME 105) 79.1w J ms 10 ns DUTV CYCLE : i 0% R5 and R5 VARLED TO OBTALN DESIRED CURRENT LEV Di MUST BE FAST RECOVERV TYPE 3.0. iNSBZS USED ABOVE ‘5 z 100 mA MSDSiflfl USED BELOW '3 :100 mA Figure 2. Switching Time Test Ci 2.0 1.0 0.7 0.5 0.3 0.2 0.1 0.07 0.05 in @ Vazm : 0.03 0.02 0.06 0.1 02 0.4 06 ‘0 2.0 lc. COLLECTOR CURRENT (AM P) Figure 3. Turnion Time www.cnsemi.com a
TIP41G, TIP41AG, TIP41BG, TIP41CG (NPN), TIP42G, TIP42AG, TIP42BG,
TIP42CG (PNP)
www.onsemi.com
3
Figure 1. Power Derating
T, TEMPERATURE (°C)
0 100
0
20
160
40
60
60 80
40 140
80
Figure 2. Switching Time Test Circuit
0.06
Figure 3. TurnOn Time
IC, COLLECTOR CURRENT (AMP)
0.02
0.4 6.0
0.07
1.0
4.0
TJ = 25°C
VCC = 30 V
IC/IB = 10
t, TIME (s)
μ
0.5
0.3
0.1
0.05
0.1 0.6 1.0
td @ VBE(off) 5.0 V
0.03
0.7
2.0
0.2 2.0
tr
20 120
PD, POWER DISSIPATION (WATTS)
TC
TC
0
1.0
2.0
3.0
4.0
TA
TA
+11 V
25 ms
0
-9.0 V
RB
-4 V
D1
SCOPE
VCC
+30 V
RC
tr, tf 10 ns
DUTY CYCLE = 1.0%
RB and RC VARIED TO OBTAIN DESIRED CURRENT LEVELS
D1 MUST BE FAST RECOVERY TYPE, e.g.:
1N5825 USED ABOVE IB 100 mA
MSD6100 USED BELOW IB 100 mA
0.2
0,05 0,02 0,01 S‘NGLE PULSE \ 10m \\ E0 J: Isucc CURVES AFFLV BELOW RATED vc _ SECONDARV BREAKDOWN LTD 50 ms THERMAL UMITAT‘ON @ TC 7 SCC TIPMA TIP42A TIPME TINZE
TIP41G, TIP41AG, TIP41BG, TIP41CG (NPN), TIP42G, TIP42AG, TIP42BG,
TIP42CG (PNP)
www.onsemi.com
4
t, TIME (ms)
1.0
0.01
0.01
0.1
r(t), TRANSIENT THERMAL RESISTANCE (NORMALIZED)
1.0 1.0 100
ZqJC(t) = r(t) RqJC
RqJC = 1.92°C/W MAX
D CURVES APPLY FOR POWER
PULSE TRAIN SHOWN
READ TIME AT t1
TJ(pk) - TC = P(pk) ZqJC(t)
P(pk)
t1
t2
SINGLE PULSE
1.0 k
D = 0.5
0.2
0.05
DUTY CYCLE, D = t1/t2
Figure 4. Thermal Response
0.1
0.05
0.02
0.01
0.03
0.02
0.07
0.5
0.3
0.2
0.7
0.02 0.05 0.2 0.5 2.0 5.0 200 50010 20 50
VCE, COLLECTOR-EMITTER VOLTAGE (VOLTS)
10 205.0 60 100
Figure 5. ActiveRegion Safe Operating Area
0.2
0.1
0.5
SECONDARY BREAKDOWN LTD
BONDING WIRE LTD
THERMAL LIMITATION @ TC = 25°C
(SINGLE PULSE)
1.0ms
2.0
1.0
10
5.0
IC, COLLECTOR CURRENT (AMP)
0.5ms
CURVES APPLY BELOW RATED VCEO
3.0
0.3
40 80
5.0ms
TJ = 150°C
TIP41, TIP42
TIP41A, TIP42A
TIP41B, TIP42B
TIP41C, TIP42C
There are two limitations on the power handling ability of
a transistor: average junction temperature and second
breakdown. Safe operating area curves indicate IC VCE
limits of the transistor that must be observed for reliable
operation; i.e., the transistor must not be subjected to greater
dissipation than the curves indicate.
The data of Figure 5 is based on TJ(pk) = 150°C; TC is
variable depending on conditions. Second breakdown pulse
limits are valid for duty cycles to 10% provided TJ(pk)
150°C. TJ(pk) may be calculated from the data in Figure 4.
At high case temperatures, thermal limitations will reduce
the power that can be handled to values less than the
limitations imposed by second breakdown.
0.1 0.4 0.6 4.00.06 1.0 2.00.2
IC, COLLECTOR CURRENT (AMP)
Figure 6. TurnOff Time
5.0
t, TIME (s)μ
2.0
1.0
0.7
0.5
0.3
0.2
0.1
0.07
0.05
6.0 1.0 3.0 5.0 200.5 102.0
VR, REVERSE VOLTAGE (VOLTS)
Figure 7. Capacitance
300
C, CAPACITANCE (pF)
200
100
70
50
30
30 50
TJ = 25°C
VCC = 30 V
IC/IB = 10
IB1 = IB2 Cib
Cob
3.0
ts
tf
TJ = 25°C
nasorfic 5:0 In Msnjc Vaasaq @ '5 '3 55C In HSO’ v @ v ow FOR vHE
TIP41G, TIP41AG, TIP41BG, TIP41CG (NPN), TIP42G, TIP42AG, TIP42BG,
TIP42CG (PNP)
www.onsemi.com
5
VCE, COLLECTOR-EMITTER VOLTAGE (VOLTS)
TJ, JUNCTION TEMPERATURE (°C)
103
-0.3
101
100
10-2
102
10-1
10-3
10M
100k
10k
0.1k
1.0M
1.0k
IB, BASE CURRENT (mA)IC, COLLECTOR CURRENT (AMP)
hFE, DC CURRENT GAIN
Figure 8. DC Current Gain Figure 9. Collector Saturation Region
IC, COLLECTOR CURRENT (AMP)
300
500
0.1 0.2 0.4 6.00.06
100
70
50
30
10
7.0
0.3
VBE, BASE-EMITTER VOLTAGE (VOLTS)
Figure 10. “On” Voltages
VCE = 2.0 V
5.0 1.0 2.00.6
1.6
2.0
20 30 100 100010
0.8
0.4
50
0300 500200
25°C
TJ = 150°C
-55°C
1.2
2.0
0.06
IC, COLLECTOR CURRENT (AMP)
1.6
0.8
1.2
0.4
00.1 0.2 0.3 0.4 0.6 1.0
+2.5
IC = 1.0 A
20 60 80 100 120 16014040
V, VOLTAGE (VOLTS)
TJ = 25°C
2.5 A 5.0 A
2.0 3.0 4.0 6.0
VBE(sat) @ IC/IB = 10
VBE @ VCE = 4.0 V
VCE(sat) @ IC/IB = 10
V, TEMPERATURE COEFFICIENTS (mV/ C)°θ
+2.0
+1.5
+1.0
+0.5
0
-0.5
-1.0
-1.5
-2.0
-2.5
*APPLIES FOR IC/IB hFE/4
*qVC FOR VCE(sat)
qVB FOR VBE
Figure 11. Temperature Coefficients
, COLLECTOR CURRENT (A)μIC
-0.2 -0.1 0 +0.1 +0.2 +0.3 +0.4 +0.5 +0.6
Figure 12. Collector CutOff Region Figure 13. Effects of BaseEmitter Resistance
VCE = 30 V
TJ = 150°C
100°C
25°C
REVERSE FORWARD
IC = ICES
RBE, EXTERNAL BASE-EMITTER RESISTANCE (OHMS)
VCE = 30 V
IC = 10 x ICES
IC ICES
IC = 2 x ICES
(TYPICAL ICES VALUES
OBTAINED FROM FIGURE 12)
200
20
4.0
0.06 0.1 0.2 0.3 0.5 1.0 2.0 3.0 4.0 6.0
+25°C to +150°C
-55°C to +25°C
+25°C to +150°C
-55°C to +25°C
+0.7
TJ = 25°C
www onsem' com
TIP41G, TIP41AG, TIP41BG, TIP41CG (NPN), TIP42G, TIP42AG, TIP42BG,
TIP42CG (PNP)
www.onsemi.com
6
ORDERING INFORMATION
Device Package Shipping
TIP41G TO220
(PbFree)
50 Units / Rail
TIP41AG TO220
(PbFree)
50 Units / Rail
TIP41BG TO220
(PbFree)
50 Units / Rail
TIP41CG TO220
(PbFree)
50 Units / Rail
TIP42G TO220
(PbFree)
50 Units / Rail
TIP42AG TO220
(PbFree)
50 Units / Rail
TIP42BG TO220
(PbFree)
50 Units / Rail
TIP42CG TO220
(PbFree)
50 Units / Rail
0N Semiwndudw" 3m wc nous C W 1 ummamnwa ANDTULERANCWGPERANMVIASMJUUQ F 2 CONTRDLUNG D‘MENS‘DN WCHIZS 7T «1 *5 3 mnnmsnauzaznngsawnswmzmaoayano wrAnIwkrsuwAmflrsARrAuowm 4 MAxwmrH Fonmazuzwcz ASMM J— was mamas u mm MW W MW Max A o 570 o m m AS 15 75 a oaao am sea was c 0150 c195 am 431 a nnzs cm L154 095 s 0102 0161 35m ma 6 was was m 155 n 0110 mm 7m] m J mm 0074 036 um 5mm“ l R_ _ x asuo 0562 12m 1427 V L ems case 115 152 G J” N 0190 02m 453 532 D a man 0120 250 304 n mum 0110 2m 27a 5 onus was 115 m v nus 0255 597 5117 U 0000 0050 one 127 v mm ,, 115 ,, 2 Dunn 254 ON Sanaanaaamana areMademavksoiSemxcanduclurcumpunenlslndusmes Lu: aaa ON Semxcanduclar mus aaaaaanaan [hemmed Slates andJmmhev aaan‘nas ON Semxcunduclar vesewes we th| to make changes wuhum Yunhev name to any pruduns nanan ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg ma sumahmy at W; manuals can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg mac xna apphcshan m use no any pmduclnv mum and saaamcauy dwsc‘axms any and au Mammy mcmdmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Semxmnduclar dues nn| aanyay any hcense under Ms pa|em thls nar xna
TO220
CASE 221A09
ISSUE AJ
DATE 05 NOV 2019
SCALE 1:1
STYLE 1:
PIN 1. BASE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
STYLE 2:
PIN 1. BASE
2. EMITTER
3. COLLECTOR
4. EMITTER
STYLE 3:
PIN 1. CATHODE
2. ANODE
3. GATE
4. ANODE
STYLE 4:
PIN 1. MAIN TERMINAL 1
2. MAIN TERMINAL 2
3. GATE
4. MAIN TERMINAL 2
STYLE 7:
PIN 1. CATHODE
2. ANODE
3. CATHODE
4. ANODE
STYLE 10:
PIN 1. GATE
2. SOURCE
3. DRAIN
4. SOURCE
STYLE 5:
PIN 1. GATE
2. DRAIN
3. SOURCE
4. DRAIN
STYLE 8:
PIN 1. CATHODE
2. ANODE
3. EXTERNAL TRIP/DELAY
4. ANODE
STYLE 6:
PIN 1. ANODE
2. CATHODE
3. ANODE
4. CATHODE
STYLE 9:
PIN 1. GATE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
STYLE 11:
PIN 1. DRAIN
2. SOURCE
3. GATE
4. SOURCE
STYLE 12:
PIN 1. MAIN TERMINAL 1
2. MAIN TERMINAL 2
3. GATE
4. NOT CONNECTED
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42148B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
TO220
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative