Fiche technique pour 9503221 de Molex

E‘E'rs” ‘7 mm. A REF 7 u 3 7 x ‘0": DIM. % Hazy/.40 MIN. 7 . H , _ 4 M, IN>EFnun DEPTH. . 13.95, 7 .‘SE TV?‘ 6 (754) V 7 TERMINAL SHOWN p REF. mm mm mm H - mm ”may \ \ I 8 HIHHE} - ‘ H H J ’1‘ f?‘ f?‘ f?‘ f?" ‘C H 7 .08 TV'V. , ’JEE CHLPT FCP \ ‘2 swam , MOLDED m: LUC. , V , H , ~ L312:.m2 ‘3 7 ,u ,w m. LL37 mm ‘D H.\4,.(>43 SMOR ROUND Pm ‘i‘rzafé’h m 7 \LEE N’JTE N .u , ‘5 ” 72.2mm ‘5 m , 7 Z.4954,DH1 ‘7 W ' 7 T m w 7 H368: 3e, 7 , j 20 .525ng n a NO. or ”KT 5. 2‘ _ l uE 1‘ DFTIDN CODE 7 22 7 ow. . E L, n m H CVDE P “7 C 1 G vow :00E 2} L STD. F-fiMF‘ NU. CC‘RPESPOHDS TO ' C NONE PKVZBBVOO‘ KT. NO IEEE. 24 7 MULT .010: mm ~er 5‘. 7 mg»- n 1 MATEMAL wm 79w; comwmm EH H N/A 7 'Aven L‘wmm r; wwur w , mm» W . ~ NFJPMATKN. SEE EEsz .xg ,me TEMMAAL NIL/1MB H n u AZA‘ v. :- m n N MTH as: wcu MAX NSJLAT‘CN m HOLSWG I" ‘s ¥EcovMEHDE2 pup ch: /. , ,1' - ,\\‘ MT “1 LENS,“ ”LEW,“ s :wEwsmm GHEN 4:11“: CENTEHUAE‘J A-«E SVVNETR‘CAL mu THOSE mm» wz E‘s ‘ mm,”""NM ‘ INCH :EHrEvUHEs .HHH HALF THE mm mEgmsg E 3+ ““ ‘N H >wa' EONNECTOR Houswe ' . LAST :uaw HJHEH w \‘E r w 275 cum HOV: E 32 m» .156 CL ERIMF’ TERM‘NAL 7 :HESEHr 0\ a 0me Hugues A 3 LARGE? g a; 3;;ng V 2139 SER‘ES nwa 5. MAX m .09; NN/NN uH .uu. M w 1 m 5 THE 2w cwow; m cuss 3 HEELHEHE-us c: Coir/ENC spEmncmm 2; w ANG.LAR:U7> ,u A m, mm HHgHéApmmE SEE (HART SD 2139 [F 2 z ‘1U_ EMA“, LE W‘s mums [MYAMS I‘m!“ IHAY E PianEYm In mLEx WHH D‘MENS‘C‘vS , “muse ”9 mm m a: mm mm mm mm
mas-m ma-Nc 25- :L‘:D;:D':¢M:D;S WW arm ND. [HG ~10, talus mm? W. mun. mm ”‘5' H? mm A 23-372; mm . m’rzc 2 mm Emmi mu wow , mean mm . MA) w — A 2‘ 4.1 m 4‘ . 1— . 2‘ rs; mom . $qu 5:: mm m .on cum. A m?“ WSMW , A w anon . 2mm: . . 2‘1?ch \ A ~ New; 1-H nhomm A A 2mm: LH 7.7,i77 Dgrsorww ~ mg m 4 03 amp A zuwz. m I Dersormx A warm \ Warsaw“ . 25ng H N . cs mm A mam SELTIUN A L ngrsomsw A mm mm: 9 my); [erkszr — . mm z\ 7: A um; \ 4: _‘ 1)__(:_( we u sum A 2mm we a: . zusrzo: ’£1{4 )4 )-+ H ”Hrs: mm: m MQLDEE VOID OPTION A mama . A main mm: \2 A mam 252723: A 2mm 239724: ‘3 was»: 2 warva 2m: , mm mums ‘4 2 zwwrwscrz 2 2.5 yawn z k ‘5 2 my mm 2.5 2 7 m zuarrcrz 2 m zmrmbz z mum 3 HHDIHH ’ ’ ' ‘ w warmrs s r 5 2594;»: a 2 n- n 4‘ n n ‘3 2‘: a: ‘ m s marwrsw 29 3 ‘9 ma A75\ ,7 msrucrs 5 marmrs s 20 wvamwn 2m mm 24 shadow zwam 3 2‘ m. 9.H,\3.\5,w,w.z\ mm” 2 up mm m a 4 4 22 L3.S.15mz.m.\e.wzo.22 m zuarmrfiz 4.7 0965sz 2mm»; 5 23 2mm 3 3 . 2n ' 5 24 9.H.M.\s.m.zo.zz.zn 2‘39» 2 zurnrz 2 man“ 2 2mm»; 2 A A , V H, ,7 M 259723er 2 MLTEanTE ENJPA . \NA LOA FT‘OV g 2‘1373Ar4 4 \ 4 M u zuwws n \wwwwww 2mm 4 7 7 2m 3H 3 25mm 2 Nu m m m m m M uxsums' 2mg” 2 \ \ \ \ \ \ \ ST .R—KMP OPTION SEE mum rm: RAMP LOCLTDNS. Lt m asxzmumsmm: \ TH : LNuLE WNW rmLEsS anJF‘Eu mm ‘ Wm ‘(M .Emm m AM WW m: E W) AL 5 , M‘E H ‘ CONNECTOR HOUSING —f‘ ‘LA’E NLKE 4 FOR CH‘MP TERM‘NAL mg x», vaa ,4LA E m ‘ 2139 SERIES DWG. w 7 : H , Mi may 5. mg g 3 v41 on w v m w a. mum: 2, m” Mm. A a“ & mm (E mung SEE CHART SEE-2139 / up 7 w 4 \ EM w: Ms mm mm: mmnm my rs wnmiuwv m MEX A D unquuEu w mum a: 115:9me mnzn mmssmw