This is information on a product in full production.
March 2020 DocID9101 Rev 5 1/19
ST1480AB
ST1480AC
3.3 V powered, 15 kV ESD protected,
up to 12 Mbps true RS-485/RS-422 transceiver
Datasheet
-
production data
Features
•ESD protection
– ±15 kV human body model
– ±8 kV IEC 1000-4-2 contact discharge
•Operates from a single 3.3 V supply - no
charge pump required
•Interoperable with 5 V logic
•1 µA low current shutdown mode max
•Guaranteed 12 Mbps data rate
•-7 to 12 common mode input voltage range
•Half duplex versions available
•Industry standard 75176 pinout
•Current limiting and thermal shutdown for
driver overload protection
•Guaranteed high receiver output state for
floating, shorted or terminated inputs with no
signal present
•Allows up to 64 transceivers on the bus
Description
The ST1480Ax is ±15 kV ESD protected, 3.3 V
low power transceiver for RS-485 and RS-422
communications. The device contains one driver
and one receiver in half duplex configuration.
The ST1480Ax transmits and receives at a
guaranteed data rate of at least 12 Mbps.
All transmitter outputs and receiver inputs are
protected to ±15 kV using Human Body Model.
Driver is short-circuit current limited and is
protected against excessive power dissipation by
thermal shutdown circuitry that places the driver
outputs into a high-impedance state.
The ST1480Ax input has a true fail-safe feature
that guarantees a logic high output if both inputs
are open circuit, shorted together or in the
presence of a termination with no signal on the
bus.
Table 1. Device summary
Order codes Temperature range Package Packaging
ST1480ACDR 0 to 70 °C SO-8 (tape & reel) 2500 parts per reel
ST1480ABDR - 40 to 85 °C SO-8 (tape & reel) 2500 parts per reel
www.st.com