Fiche technique pour CL Series Single Pole Power Rocker de C&K

\lLllHH—D—{IHH—D—{H—D
G
Rocker
G–87
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
Mounting Style/Color
S2 Snap-in, black
S1 Snap-in, white
CL Series
Single Pole Power Rocker Switches
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown
and described on pages G–91 through G–93. For additional options not shown in catalog, consult Customer Service Center.
Specifications
CONTACT RATING:
16 AMPS @ 125 VAC, 1/3 HP;
10 AMPS @ 250 VAC, 1/2 HP.
ELECTRICAL LIFE: 10,000 make and break cycles at full load.
INSULATION RESISTANCE: 108 Ω min.
DIELECTRIC STRENGTH: 1,500 VRMS @ sea level.
OPERATING TEMPERATURE: -20ºC to +80ºC
Features/Benefits
Illuminated versions available
Positive detent
Snap-in mounting
Materials
HOUSING AND ACTUATOR: 6/6 nylon (UL94V-2), black, matte finish.
ILLUMINATED ACTUATOR: Polycarbonate, matte finish.
CENTER CONTACTS: Silver plated, copper alloy.
END CONTACTS: Silver plated.
ALL TERMINALS: Silver plated, copper alloy.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Typical Applications
Floor care products
Power outlet strips
HVAC units
RoHS compliant
Lamp Rating
(NONE) No lamp
7 125 VAC neon
8 250 VAC neon
Actuator Marking
(NONE) No marking
D ON-OFF
H ”O l” - international ON-OFF
P ”O -” international ON-OFF
Actuator
J7 Rocker
J9 Illuminated rocker
Termination
05 .250” quick connect
Switch Function
CL101 SPDT On-None-On
CL102 SPST On-None-Off
CL12 * SPST On-None-Off
Actuator Color
2 Black
1 White
3 Red
R Red, illuminated
A Amber, illuminated
G Green, illuminated
Contact Rating
QA Silver
* CL12 - for switches with both marking and illumination
L252 4. (31,8: ,577 ‘ m2 (17,2) 224 (25,0) (5,7, 35:) .053 ",5; .836 (22,57 . 290 (32,5) .I57 on. 1 2 3 fmm H —.2v7 LE (5,52 .356 I .031 250 J (5,2) < ,3)="" (5,39="" as="" .7="" ,uz="" 4—="" “2.5)="" (15,5)="" m="" (13.3)="" .22.="" 355="" l="" (5,7)="" (m,="" mm="" we="" pmigcmm="">
G–88
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
CL Series
Single Pole Power Rocker Switches
SWITCH FUNCTION
ACTUATOR
ACTUATOR COLOR
OPTION ACTUATOR
CODE COLOR
2 BLACK
1 WHITE
3 RED
R RED, ILLUMINATED
A AMBER, ILLUMINATED
G GREEN, ILLUMINATED
J7
ROCKER
J9
ILLUMINATED ROCKER
NOTE: J9 actuator available with CL102 & CL12 switch function only.
SWITCH FUNCTION CONNECTED TERMINALS
C&K marking on opposite side C&K marking on opposite side
Pos. 1 Pos. 2 Pos. 3 Pos. 1 Pos. 2 Pos. 3
NO.
POLES MODEL NO. SCHEMATIC
SP
ON ON
ON OFF
CL101
CL102
2-1
2-1 2-3
OPEN
OR
For Illuminated
Version
NONE
NONE
N/A
ON OFF
CL12 * NONE
* CL12 - for switches with both marking and illumination
Shown in Pos. 1
LZSZ (ELB) ‘ , W2 (23, m ,oe: {(1,5) .577 (17,2) .556 (22,5) 495 (12,5) ,543 (13,57 1.250 (32,5, m on. w 2 3 (14.0) —.217 6,5) 365 _. p— 03! 250 (5,27 (0,3) (5,35) 0N OFF — | o O a minimal: Pmllcliun
G
Rocker
G–89
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
CL Series
Single Pole Power Rocker Switches
MOUNTING STYLE/COLOR
TERMINATION
ACTUATOR MARKING
PANEL MOUNTING
PANEL THICKNESS “X” “Y”
0.030-0.049 (0,75-1,25) 1.126-.004 (28,6-0,1) 0.551+.004 (14,0+0,1)
0.049-0.079 (1,25-2,0) 1.134-.004 (28,8-0,1) 0.551+.004 (14,0+0,1)
0.079-0.118 (2,0-3,0) 1.150-.004 (29,2-0,1) 0.551+.004 (14,0+0,1)
S2
SNAP-IN, BLACK
S1
SNAP-IN, WHITE
05
.250” QUICK CONNECT
NONE
NO MARKING
D
ON-OFF
H
O l
P
O -
NOTE: Orientation of actuator marking and terminals.
Shown in Pos. 1
Shown in Pos. 1
Shown in Pos. 1
CL Series Sinile Pole Power Rocker Switches cull:
G–90
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
CL Series
Single Pole Power Rocker Switches
CONTACT MATERIAL
LAMP RATING
7
125 VAC 33kΩ NEON
8
250 VAC 150kΩ NEON
NOTE: Lamp rating for J9 actuator option.
(NONE)
NO LAMP
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
16 AMPS @ 125 VAC; 1/3 HP;
10 AMPS @ 250 VAC, 1/2 HP
RATINGS
CONTACT AND
TERMINAL MATERIAL
SILVER POWER
OPTION
CODE
QA