Fiche technique pour BY228 de Vishay General Semiconductor - Diodes Division

VISHAY. www 'ha om/do 99912 25pm: / mom / FREE 3D ab‘e DwodesAmencas@\/wshay.com DwodesAswamwshaymm DwodesEuvogtevlshayLom www.v\shay,com/doc?91000
BY228
www.vishay.com Vishay Semiconductors
Rev. 1.8, 21-Feb-18 1Document Number: 86003
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Standard Avalanche Sinterglass Diode
DESIGN SUPPORT TOOLS
MECHANICAL DATA
Case: SOD-64
Terminals: plated axial leads, solderable per MIL-STD-750,
method 2026
Polarity: color band denotes cathode end
Mounting position: any
Weight: approx. 858 mg
FEATURES
Glass passivated junction
Hermetically sealed package
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
High voltage rectification
Efficiency diode in horizontal deflection circuit
949588
click logo to get started
Available
Models
ORDERING INFORMATION (Example)
DEVICE NAME ORDERING CODE TAPED UNITS MINIMUM ORDER QUANTITY
BY228 BY228TR 2500 per 10" tape and reel 12 500
BY228 BY228TAP 2500 per ammopack 12 500
PARTS TABLE
PART TYPE DIFFERENTIATION PACKAGE
BY228 VR = 1500 V; IF(AV) = 3 A SOD-64
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION PART SYMBOL VALUE UNIT
Reverse voltage See electrical characteristics BY228 VR1500 V
Repetitive peak reverse voltage lR = 100 μA VRRM 1650 V
Peak forward surge current tp = 10 ms, half sine wave IFSM 50 A
Average forward current IF(AV) 3A
Junction temperature Tj140 °C
Storage temperature range Tstg -55 to +175 °C
Non repetitive reverse avalanche energy l(BR)R = 0.4 A ER10 mJ
MAXIMUM THERMAL RESISTANCE (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Junction ambient On PC board with spacing 25 mm RthJA 70 K/W
VISHAY. DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom www.v\shay.com/doc?91000
BY228
www.vishay.com Vishay Semiconductors
Rev. 1.8, 21-Feb-18 2Document Number: 86003
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 C, unless otherwise specified)
Fig. 1 - Typ. Thermal Resistance vs. Lead Length
Fig. 2 - Forward Current vs. Forward Voltage
Fig. 3 - Max. Average Forward Current vs. Ambient Temperature
Fig. 4 - Reverse Current vs. Junction Temperature
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Forward voltage IF = 5 A VF--1.5V
Reverse current VR = 1500 V IR-25μA
VR = 1500 V, Tj = 140 °C IR- - 140 μA
Reverse recovery time IF = 0.5 A, IR = 1 A, iR = 0.25 A trr --2μs
Total reverse recovery time IF = 1 A, - dIF/dt = 0.05 A/μs trr - - 20 μs
94 9081
ll
TL = constant
RthJA - Ther. Resist. Junction/Ambient (K/W)
l - Lead Length (mm)
0
10
20
30
40
151050 202530
0.001
0.01
0.1
1
10
100
0.0 0.5 1.0 1.5 2.0 2.5 3.0
16407 VF - Forward Voltage (V)
IF - Forward Current (A)
0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
16408
0755025 125100 150
Tamb - Ambient Temperature (°C)
IFAV - Average Forward Current (A)
VR = VRRM
half sine wave
RthJA = 25 K/W
l = 10 mm
RthJA = 70 K/W
PCB: d = 25 mm
1
10
100
1000
25 50 75 100 125 150
16409 Tj - Junction Temperature (°C)
IR - Reverse Current (μA)
VR = VRRM
VISHAY. DmdesAmencas©wshay.com DmdesAswa©wshay£om DmdesEumge®vushay.com www.mshay.com/doc?91000
BY228
www.vishay.com Vishay Semiconductors
Rev. 1.8, 21-Feb-18 3Document Number: 86003
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Max. Reverse Power Dissipation vs. Junction Temperature Fig. 6 - Diode Capacitance vs. Reverse Voltage
PACKAGE DIMENSIONS in millimeters (inches): SOD-64
0
50
100
150
200
250
300
350
25 50 75 100 125 150
16410
Tj - Junction Temperature (°C)
PR - Reverse Power Dissipation (mW)
VR = VRRM
PR - Limit at 100 % VR
PR - Limit at 80 % VR
0
10
20
30
40
50
60
70
0.1 1 10 100
16411 VR - Reverse Voltage (V)
CD - Diode Capacitance (pF)
f = 1 MHz
Cathode Identification 4.3 (0.168) max.
1.35 (0.053) max.
4 (0.156) max.
Sintered Glass Case
SOD-64
26(1.014) min. 26 (1.014) min.
Document-No.: 6.563-5006.4-4
Rev. 3 - Date: 09.February.2005
94 9587
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED