Fiche technique pour TLLE4401, TLLK4401 de Vishay Semiconductor Opto Division

VISHAY. ROH S cowum mums" FREE 6 / ® /// www.vi5hay.com/doc?99912 LED@wshay com www.v\shay,com/doc?91000
TLLE4401, TLLK4401
www.vishay.com Vishay Semiconductors
Rev. 1.6, 19-Nov-2020 1Document Number: 83343
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Intensity LED in Ø 3 mm Tinted Diffused Package
DESCRIPTION
These devices have been designed to meet the increasing
demand for AlInGaP technology general indicating and
lighting purposes.
They are housed in a 3 mm diffused plastic package. The
wide viewing angle of these devices provides a high
brightness.
All packing units are categorized in luminous intensity
groups. That allows users to assemble LEDs with uniform
appearance.
PRODUCT GROUP AND PACKAGE DATA
Product group: LED
•Package: 3 mm
Product series: low current
Angle of half intensity: ± 30°
FEATURES
AlInGaP technology
Standard Ø 3 mm (T-1) package
Small mechanical tolerances
Wide viewing angle
Very high intensity
Low power consumption
Specified at IF = 2 mA
Luminous intensity categorized
ESD-withstand voltage: up to 2 kV HBM according to
JESD22-A114-B
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Status lights
•Off / on indicator
Background illumination
Readout lights
Maintenance lights
•Legend light
Low power DC circuits
Note
(1) Driving the LED in reverse direction is suitable for a short term application
19222
PARTS TABLE
PART COLOR
LUMINOUS INTENSITY
(mcd) at IF
(mA)
WAVELENGTH
(nm) at IF
(mA)
FORWARD VOLTAGE
(V) at IF
(mA) TECHNOLOGY
MIN. TYP. MAX. MIN. TYP. MAX. MIN. TYP. MAX.
TLLK4401 Super red 6.3 17 32 2 626 630 639 2 1.6 1.8 2.2 2 AllnGaP on GaAs
TLLK4401-AS21 Super red 6.3 17 32 2 626 630 639 2 1.6 1.8 2.2 2 AllnGaP on GaAs
TLLE4401 Yellow 6.3 17 32 2 581 589 594 2 1.6 1.8 2.2 2 AllnGaP on GaAs
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
TLLK4401, TLLE4401
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Reverse voltage (1) VR5V
DC forward current Tamb 60 °C IF30 mA
Surge forward current tp 10 μs IFSM 0.1 A
Power dissipation Tamb 60 °C PV80 mW
Junction temperature Tj100 °C
Operating temperature range Tamb -40 to +100 °C
Storage temperature range Tstg -55 to +100 °C
Soldering temperature t 5 s, 2 mm from body Tsd 260 °C
Thermal resistance junction/ambient RthJA 400 K/W
VISHAY. LED@wshay com www.v\shay,com/doc?91000
TLLE4401, TLLK4401
www.vishay.com Vishay Semiconductors
Rev. 1.6, 19-Nov-2020 2Document Number: 83343
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) In one packing unit IVmin./IVmax. 0.5.
Note
(1) In one packing unit IVmin./IVmax. 0.5.
Note
Luminous intensity is tested at a current pulse duration of 25 ms.
The above type numbers represent the order groups which
include only a few brightness groups. Only one group will be
shipped on each bag (there will be no mixing of two groups on
each bag).
In order to ensure availability, single brightness groups will not
be orderable.
In a similar manner for colors where wavelength groups are
measured and binned, single wavelength groups will be shipped
on any one bag.
In order to ensure availability, single wavelength groups will not
be orderable.
Note
Wavelengths are tested at a current pulse duration of 25 ms.
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
TLLK4401, SUPER RED
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity (1) IF = 2 mA IV6.3 17 32 mcd
Dominant wavelength IF = 2 mA λd626 630 639 nm
Peak wavelength IF = 2 mA λp- 643 - nm
Angle of half intensity IF = 2 mA ϕ 30- °
Forward voltage IF = 2 mA VF1.6 1.8 2.2 V
Reverse voltage IR = 10 μA VR5--V
Junction capacitance VR = 0 V, f = 1 MHz Cj-15-pF
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
TLLE4401, YELLOW
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity (1) IF = 2 mA IV6.3 17 32 mcd
Dominant wavelength IF = 2 mA λd581 589 594 nm
Peak wavelength IF = 2 mA λp- 591 - nm
Angle of half intensity IF = 2 mA ϕ 30- °
Forward voltage IF = 2 mA VF1.6 1.8 2.2 V
Reverse voltage IR = 10 μA VR5--V
Junction capacitance VR = 0 V, f = 1 MHz Cj15 - pF
LUMINOUS INTENSITY CLASSIFICATION
GROUP LIGHT INTENSITY (mcd)
STANDARD MIN. MAX.
Q 6.3 12.5
R1020
S1632
COLOR CLASSIFICATION
GROUP
YELLLOW
DOM. WAVELENGTH (nm)
MIN. MAX.
1 581 584
2 583 586
3 585 588
4 587 590
5 589 592
6 591 594
VISHAY. LED@wshay com www.v\shay,com/doc?91000
TLLE4401, TLLK4401
www.vishay.com Vishay Semiconductors
Rev. 1.6, 19-Nov-2020 3Document Number: 83343
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Forward Current vs. Ambient Temperature
Fig. 2 - Relative Luminous Intensity vs. Angular Displacement
Fig. 3 - Forward Current vs. Forward Voltage
Fig. 4 - Relative Luminous Intensity vs. Ambient Temperature
Fig. 5 - Relative Luminous Intensity vs. Forward Current
Fig. 6 - Relative Intensity vs. Wavelength
0
10
20
30
40
60
95 10894
50
I - Forward Current (mA)
F
T
amb
- Ambient Temperature (°C)
100806040200
0.4 0.2 0 0.2 0.4 0.6
95 10042
0.6
0.9
0.8
30°
10° 20°
40°
50°
60°
70°
80°
0.7
1.0
I
V rel
- Relative Luminous Intensity
1
10
100
1 1.5 2 2.5 3
V
F
- Forward Voltage (V)
95 10878
I
F
- Forward Current (mA)
0
0
0.4
0.8
1.2
1.6
96 12077-1
20 40 60 80 100
I - Relative Luminous Intensity
V rel
T
amb
- Ambient Temperature (°C)
super red
I
F
- Forward Current (mA)
22173
I
V rel
- Relative Luminous Intensity
0.1
1
10
100
110100
super red
0.0
0.2
0.4
0.6
0.8
1.0
1.2
600 620 640 660 680 700
λ- Wavelength (nm)
96 12075-1
I - Relative Intensity
rel
super red
VISHAY. LED@wshay com www.v\shay,com/doc?91000
TLLE4401, TLLK4401
www.vishay.com Vishay Semiconductors
Rev. 1.6, 19-Nov-2020 4Document Number: 83343
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Relative Luminous Intensity vs. Ambient Temperature
Fig. 8 - Relative Luminous Intensity vs. Forward Current
Fig. 9 - Relative Luminous Intensity vs. Wavelength
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
0 20 40 60 80 100
Tamb - Ambient Temperature (°C)
95 10880-2
IV rel - Relative Luminous Intensity
yellow
IF - Forward Current (mA)
22172
IV rel - Relative Luminous Intensity
0.1
1
10
100
110100
yellow
0.0
0.2
0.4
0.6
0.8
1.0
1.2
550 570 590 610 630 650
95 10881-2
λ - Wavelength (nm)
I
V rel
- Relative Luminous Intensity
yellow
— VISHAY. V emmlev LED@wshay.com www.v\shay.cam/doc791000
TLLE4401, TLLK4401
www.vishay.com Vishay Semiconductors
Rev. 1.6, 19-Nov-2020 5Document Number: 83343
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
REEL DIMENSIONS in millimeters
Fig. 10 - Reel
TAPE
Fig. 11 - LED in Tape
Identification label:
355
90
30
48
45
52 max.
948641
Vishay/type/group/tape code/production code/quantity
Paper
Adhesive tape
Identification label
Reel
Tape
Diodes: anode before cathode
Phototransistors: emitter before collector
Code 21
Diodes:
cathode before anode
Phototransistors:
collector before emitter
Code 12
94 8671
— VISHAY. V TAPE DIMENSIONS LED@wshay com www.v\shay.com/doc?91000
TLLE4401, TLLK4401
www.vishay.com Vishay Semiconductors
Rev. 1.6, 19-Nov-2020 6Document Number: 83343
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPE DIMENSIONS in millimeters
OPTION DIMENSION “H” ± 0.5 mm DIMENSION “X” ± 0.5 mm
AS 17.3 -
PACKING INFORMATION
PART PACKING MINIMUM ORDER QUANTITY REMARK
TLLE4401 Bulk 5000 -
TLLK4401 Bulk 5000 -
TLLK4401-AS21 Tape and reel 10 000 (5 x 2000) Anode before cathode
94 8171
Reel
(Mat. - No. 1764)
Quantity per:
2000
0.3 ± 0.2
2.54 + 0.6
- 0.1
12.7 ± 0.2
5.08 ± 0.7
18 + 1
- 0.5
9± 0.5
Measure limit over 20 index-holes: ± 1
12 ± 0.3
0.9 max.
6.35 ± 0.7
Ø 4 ± 0.2
12.7 ± 1
± 1
“H”
± 2
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED