Fiche technique pour 2VB3 de TE Connectivity Corcom Filters

CATALOG 11 21133 SAFETY DEGANIZAIIUNS RELIABILITY SPEEIEICATIUNS: EU I Appfivu RATE "A . AWE 31mm IEWEEATIRE -A|TE 10 085T KAW 30 [W06 chIIEFIEIEIEDific.F%EEREEflIIE31/§EE$IEIEDNI§ swarm 1114mm: 21 um @Au'l: 952 104. 111 "E LATEXI 25mm :1: TE qunm AEENZV 5111mm [1120911 [NERLUAD 1251. a 1114:: Ir r112 HAVE 12211 If! a 55:00: 0 Emma 0129; TEST SPECIFIEATIEINS‘ [SA manna] [SA 22 2, l8 Dan 5 0.5391111 1041M vuz mmgu: EN 133201 EAPMITA E Humans mu. 0 250m MAX , zs'm'n “51152” 1552511 EIPERATINE SPEEIFIEATIDNS mam; hum 1511,, U" [WMWIW- 2 “”4“- 1mm IéfiflIgfiiégiliTfli' anm )GIEKMI. 20‘( Am 501 m himgmiz“ [mmw'm REEDMMENDED EEEEIVING INEPEUIUN HIPIJI: x1 LE re — ' 1 111 1:21am Isva: a: zzsavnc me I mm; m" “NE I" m 343:: 3 $31 % III: 111 we: 145mm FER 1 mm 0259mm 1110112111 1m: was -11r: 111 «Art @RAIED (BRENT. 1, FILTER APPRUVAL; 1" M319“: I . ““3“ W" “"1: "E mm.“ WWW 1:51 A 10 SE EU A mA IF A FILIER IS FD? “R“? L 1w 13 S FElLDIIS 1:. = 1 r 00 - 1,, 111:)! EMIEEHINE 10 1551ng 0;"le v1.11: EmIPIEm, j \ 50 / \ 0.66 1 MAX. 18A 6 (5X) $0.187t0.0 O | W (2 HDLES) ERN/VEL 2.53 ___ _ 1. ,, 2.125 MAX‘ 0075 4i @ MAX. =22}; [I £0,015 <—4 0="" min="" 0="" 2510.05="" *1="" strip="" if="1:" c1="" :1:="" br="" ben="" n="" +="" 0="" ‘="" 96="" _j="" %="" 5‘:="" max.="" 1:="" g/vo—_l="" e="" blue="" blue="" 50="" —="">