2Electrical characteristics
(TC = 25 °C unless otherwise specified).
Table 4. On/off states
Symbol Parameter Test conditions Min. Typ. Max. Unit
V(BR)DSS Drain-source breakdown voltage ID = 1 mA, VGS = 0 V 600 V
IDSS Zero gate voltage drain current
VGS = 0 V, VDS = 600 V 1 µA
VGS = 0 V, VDS = 600 V,
TC = 125 °C(1) 100 µA
IGSS Gate-body leakage current VDS = 0 V, VGS = ±25 V ±10 µA
VGS(th) Gate threshold voltage VDS = VGS, ID = 250 µA 2 3 4 V
RDS(on) Static drain-source on-resistance VGS = 10 V, ID = 13 A 0.108 0.125 Ω
 
1. Defined by design, not subject to production test.
 
Table 5. Dynamic
Symbol Parameter Test conditions Min. Typ. Max. Unit
Ciss Input capacitance
VDS = 100 V, f = 1 MHz,
VGS = 0 V
- 1781 - pF
Coss Output capacitance - 85 - pF
Crss Reverse transfer capacitance - 2.5 - pF
Coss eq.(1) Equivalent output capacitance VDS = 0 to 480 V, VGS = 0 V - 135 - pF
RGIntrinsic gate resistance f = 1 MHz, ID = 0 V - 5.2 - Ω
QgTotal gate charge VDD = 480 V, ID = 26 A,
VGS = 0 to 10 V
(see Figure 19. Test circuit for gate
charge behavior)
- 45.5 - nC
Qgs Gate-source charge - 9.9 - nC
Qgd Gate-drain charge - 18.5 - nC
 
1. Coss eq. is defined as a constant equivalent capacitance giving the same charging time as Coss when VDS increases from 0
to 80% VDSS.
 
Table 6. Switching times
Symbol Parameter Test conditions Min. Typ. Max. Unit
td(on) Turn-on delay time VDD = 300 V, ID = 13 A,
RG = 4.7 Ω, VGS = 10 V
(see Figure 18. Test circuit for
resistive load switching times and
Figure 23. Switching time
waveform)
- 16 - ns
trRise time - 9.6 - ns
td(off) Turn-off delay time - 109 - ns
tfFall time - 9 - ns
STF33N60M2, STI33N60M2, STP33N60M2, STW33N60M2
Electrical characteristics 
DS9497 - Rev 3 page 3/20