Fiche technique pour 34138 de TE Connectivity AMP Connectors
04358
3 2
TNT; 2mm Ts WUELTSHED mam FOR mam/W , .7 REVTSTCAS
\J CU VTTGHT , By 7 P LTR DESCRTF’TTGV DATE DWN AFVD
P6 REVTSED PER ECCrTTioT‘757 USJJVTT HM? DR
T ’77 REVTSED PER ECOPT7PC08806 T4EEDZO’8 Q3 DR
T D WE
WTRE RANGE
TZPTO AWG
T SOLTD OR STRANDED
& STAMP AMP T27TO" APPROX AS SHOWN
T SERRAT‘ONS BPAZED SEAVT A MAXTMUM LENGTH DOES NOT T\CLUDE MAAUFACTURTNG TABS
A TTN PLATE .OO254T.OOOTOOT MTN THK PEP ASTM 8545
T A BLACK OXTDE PEP MTL7E7495
T A ~777>T7 717* L A UL LTSTED ET3288, T240 AWG STRANDED.
T T T T ‘ T T T A MATERTAL; COPPER PER ASTM E5452 ANNEALED
05.740 MAX T TT T T T/T T TT 03.276 MTN
[@226] T TT T T * T T T TT [$39] & FTNTST—T: TTN/LEAD (60/40) PLATE, .OOOTOO MTN THK
T T T T T T T T PER SAE7AMS7P78T728
T
,7 /,i,,, if, L CSA CERTTETED LP7T89, T27TO AWO SOLTD OP STRANDED
T 9 NOTE DELETED
T \ ii TO NOTE DELETED
7 O.978i0.0ST
[.OBQiOOZT ’ & UL 486 C
T 8.7T2 MA>< ‘="" [.343]="" '="" t="" b="" t7c“ct338”et="" 5="" 8="" 3="" do="" loose="" ptece,="" box="" 8*34t3872="" t="" t70°ct338”ft="" 7="" 5‘30="" loose="" ptece="" 34t3873="" t/o"ct5\58"et="" 777*="" 4="" dos="" loose="" jtece="" 34t387t="" t="" t70“0[338”et="" 5="" 8="" 3="" 500="" loose="" ptece="" 54%="" max="" recommended="" oper‘ttns="" amp="" tncorporated="" temjeratltx‘e,="" h="" tettllravge="" approvals="" entsh="" qty="" package="" ty‘e="" part="" n0="" c="" ustom="" er="" serv‘c="" e="" systems="" see="" table="" thts="" drawtng="" ts="" a="" controlled="" document="" 3va="" "th“="" a="" fur="" a)t)ttti)nal="" voltage="" qattng="" '="" ”ta="" eq‘nwan="" 444,93="" —="TE" te="" coflnecttthy="" l:d.="" ppodlct="" neopvtatton="" c?="" “rodlct="" tneormatton="" cekte?="" 03="" vow="" pp="" dram/na:="" t\/a="" otfie¥§o%%e%#€~h$ted="" ed“="" www="" an)="" tecrntdal="" dosh/ems="" t*80‘3p522pe752="" [wes]="" v="" da="" ”www="" spltce="" parallel="" a="" rcular="" mtl="" area-="" 0="" ”c="" i="" ’="" www="" _="" v="" _="" »="" v="" pdr="" adpltdattcn="" tocltng="" asststaace="" center="" '="" tit;="" :="" :="" 7="" 50l‘5trhttatb="" 7="" 5775="" 64mr‘p7t:d,tduit_s.tuu]="" 3="" plc="" 1="" u="" t77[dus]="" alltcattun="" spec="" 12*”)="" at”="" toolt\c="" tnedrnattcn="" t780077227t="" t="" ’t="" stranded="" 4="" m="" 1="" '1="" 7="" :ng="" mg="" mg="" mm="" no="" ammo="" to="" n-tr-="" ,="" w5="">