Fiche technique pour 413990 de TE Connectivity AMP Connectors
C7774
THTS )RAWTNG TS J\PLELTSHED RELEASE: FOR PLELTCATKR r ‘7 LCC DTST QEV‘S‘OVS
‘ xv LCPWW 7 U 7 AJ TO p m Dgscwm mg m m
)2 ECR7127005726 27mm M MY
‘ D D
7.62
‘ [.30]
6’1 5 1 MATERTALS
‘ [242] <7 5435="" so="" body,.,brass="" a="" [t32]="" «="" [4250]="" contact...brass="" «="" dtelectrtc...ptfe="" 3="" 46="" 254="" wp="" ,="">7>< ‘="" [.100]="" if:="" ftntsh:="" [="" tub]="" body="" and="" oemer="" contact...="" ‘="" ,\="" gold="" rer="" mtl70745204="" over="" a="" "="" —="" ntckel="" rer="" qq7n7290.="" “="" r097="" wa="" 3.71="" _="" [038]="" 5.08="" ftntsh:="" [="" 1alejmax="" [)ta="" _="" [.200]="" dody="" ntckel="" -="" t="" 3er="" 007n7290="" over="" —="" oorrer="" rer="" mtl7c7t4550.="" a="" ftntsh:="" ree="" plane="" ‘="" l="" center="" contact="" cold="" «78="" so="" tyr»="" rer="" mtl70745204="" over="" (.070)="" \hckel="" rer="" 007n7290.="" 7="" 064="" 7="" ‘025="" .="" r="" 7="" i="" 1="" .="" t="" i="" «02="" sq="" wp»="" e="" 5="" tnterface="" er="" mtl="" c="" 390="" 2="" ‘="" [040]="" ftntsh:="" 0.51typ="" 5.08="" body="" and="" center="" contact“,="" [="">020] [.200] GOLD RER MTL70745204 D
,OOOOSO MTN THK OVER g;
NTCKEL RER QQ7N7290. 2
¢
‘ B H
‘ 6 41599075
3 4 4139907?
2 41399C7
‘ NOTE$ ASSY \0
PART 7\O
‘ THTS DRAWTNG TS A CONTROLLED DOCUMENT :g :1: -=TE TE Connectivity
A , _ J. VcLEOD A
WWW“? oTfiEEWsLEEESENcHEfiEn w: 9/28/90 NAM:
m [NCHb] 0 m 1 7 WiSUQ/TCSLPEEJD JACKRCRTSTRSMR/PH
' it? i i T
3LC 1 HO A“LTCATTON SPEC
4 mg 1 , 7 7 5sz mm mm W “ammo
METEWQ , Mommwcgo ,
‘ SEE VOTES SEE NOTES \ SjALE SHEET REV
CUSTOVER DRAWN “ 1 up» 37
M7179 [3/“\, ‘