Fiche technique pour

NKK®
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
Miniature Pushbuttons Series KB
Bright illumination with numerous color variations. Spot illumination available.
Square, rectangular, and round shaped caps.
Incandescent, LED, and neon lamps. Front panel relamping.
Choice of bright or super bright LEDs in red, amber, green,
white, and blue.
Latchdown feature gives indication of circuit status. Audible
and tactile feedback with smooth and responsive operation.
Snap-action mechanism for long life.
Stainless steel frame on snap-in models has a specially
designed projection, which prevents rotation and correctly
orients switch in panel.
12mm (.472") body diameter.
Molded-in terminals lock out flux, dust and other contaminants.
8mm (.315") panel thickness capability. Rear panel bushing
or snap-in mounting.
Optional PCB adaptors in straight and right angle types.
Nonilluminated models available and shown in Pushbutton
section.
Matching indicators available and shown in Indicator section.
Distinctive Characteristics
Actual Size
12-02
“KIT 63%
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
Miniature Pushbuttons Series KB
Electrical Capacity (Resistive Load)
Power Level (code W): 1A @ 125/250V AC or 1A @ 30V DC
Logic Level (code G): 0.4VA maximum @ 28V AC/DC maximum
Note: See Supplement Index (page Z1) to find explanation of operating range.
Other Ratings
Contact Resistance: 50 milliohms maximum
Insulation Resistance: 1,000 megohms minimum @ 500V DC
Dielectric Strength: For Silver: 1,000V AC minimum between contacts for 1 minute minimum &
1,500V AC minimum between contacts & case for 1 minute minimum;
For Gold: 750V AC minimum between contacts for 1 minute minimum &
1,500V AC minimum between contacts & case for 1 minute minimum
Mechanical Life: 100,000 operations minimum
Electrical Life: 50,000 operations minimum for silver; 100,000 operations minimum for gold
Nominal Operating Force: Single pole 100 ~ 250 grams for maintained & 100 ~ 200 grams for momentary;
Double pole 150 ~ 350 grams for maintained & 150 ~ 300 grams for momentary
Contact Timing: Nonshorting (break-before-make)
Travel: 2.2mm (.087") pretravel; 0.80mm (.031") overtravel; 3.0mm (.118") total travel
Materials & Finishes
Housing: Polyamide
Movable Contactor: Silver for power circuit; copper with gold plating for logic level circuit
Stationary Contacts: Silver for power circuit; copper with gold plating for logic level circuit
Housing Base: Polyamide Terminal Base: Polyester
Common Terminals: Phosphor bronze with silver flash plating for power circuit;
Phosphor bronze with gold flash plating for logic level circuit
End Terminals: Brass with silver flash plating for power circuit;
Brass with gold flash plating for logic level circuit
Lamp Terminals: Phosphor bronze with nickel flash plating
Environmental Data
Operating Temp Range: -25°C through +50°C (-13°F through +122°F)
Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range
& returning in 1 minute; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 3 shocks in each direction)
Installation
Mounting Torque: .78Nm (6.9 lbin) maximum
Cap Installation Force: 4.51N (1.0 lbf) maximum downward force on cap
Soldering Time & Temperature: 3 seconds @ 350°C or 5 seconds @ 270°C
Process Seal: Not available
Standards & Certifications
Flammability Standards: UL94V-0 housing & base
UL Recognized: Single & double pole models recognized at 1A @ 125/250V AC, 1A @ 30V DC,
& 0.4A @ 28V DC; UL File No. WOYR2.E44145;
add "/U" to end of part number to order UL mark on switch.
CSA Certified: Single & double pole models recognized at 1A @ 125/250V AC, 1A @ 30V DC,
& 0.4VA @ 28V maximum; CSA File No. 023535-0-000;
add "/C" to end of part number to order CSA mark on switch.
General Specifications
12-02
“KK® Series KB :— h 6-ON 7 0 Z HI h F P T
Miniature Pushbuttons Series KB
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.comNKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
Solid Cap: Lens/Filter Colors
BB White/White FB Green/White
CB Red/White FF Green/Green
CC Red/Red GB Blue/White
EB Yellow/White GG Blue/Blue
Insert Cap: Lens/Filter Colors
JB Clear/White
JC Clear/Red
JE Clear/Yellow
JF* Clear/Green
JG* Clear/Blue
* JF & JG not suitable with neon.
Incandescent or Neon used w/ Insert Cap
05 5-volt
12 12-volt
01 110-volt Neon
12 FF
LAMPS CAP TYPES & COLORS
Incandescent Lamp used with Solid Cap
05 5-volt
12 12-volt
LED Cap: Lens/Diffuser Colors
JB Clear/White
Super Bright LED used with Cap for LED
6B White
6F Green
6G Blue
LED Cap: Lens/Diffuser Colors
Square Spot Illuminated
Black Cap/White Window
JB Clear/White
JC Clear/Red
JD Clear/Amber
JF Clear/Green
AB
Switches are supplied without UL &
CSA marking unless specified.
Specific models & ratings noted on
General Specifications page.
CIRCUITS
5ON (ON)
( ) = Momentary
6ON ON
Alternate Action
with Latchdown
SHAPES
Bushing Mounting
SSquare
CRound
RRectangular
Snap-In Mounting
KSquare
MRound
NRectangular
KB 1 5 C K W01
POLES
1SPDT
2DPDT
HOUSING
KBlack only
CONTACTS & TERMINALS
Silver Contacts and
Solder Lug Terminals
1A @ 125/250V AC
Gold Contacts and
Solder Lug Terminals
0.4VA @ 28V AC/DC
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
KB15CKW01-12-FF
12-volt Incandescent Lamp
Round Shape and Bushing Mountable
SPDT ON-(ON) Circuit
Solid Cap with
Green Lens and Green Filter
Black Housing
Silver Contacts and
Solder Lug Terminals;
rated 1A @ 125/250V AC
G01
W01
TYPICAL SWITCH ORDERING EXAMPLE
IMPORTANT:
Bright LED used with Cap for LED
Resistor
No Code No Resistor
05 5-volt
12 12-volt
24 24-volt
Colors
5C Red
5D Amber
5F Green
12-02
“KW
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
Miniature Pushbuttons Series KB
Connected Terminals
2-3 5-6 2-1 5-4
2-3 2-1
.551" Square .551" Round .551" x .728" Rectangular
R
C
S
Housing available in black only. Shroud is an integral part of the switch body.
K
Plunger Position
( ) = Momentary
Normal Down Normal Down
Pole Model
KB15 ON (ON)
KB16* ON ON
KB25 ON (ON)
KB26* ON ON
Notes: Switch is marked with "+" and "-".
Lamp circuit is isolated and requires
external power source.
SPDT
DPDT
SP
DP
Throw & Power/Lamp Schematics
* When in latchdown position for the alternate circuit, cap position is 1.4mm (.055") above the built-in bezel.
L (+) (-) L
POLES & CIRCUITS
SHAPES & MOUNTING TYPES
HOUSING
2 (COM)
1
3
4613
25(COM)
.551" Square .551" Round .551" x .728" Rectangular
N
M
K
Snap-In Mounting
Bushing Mounting
(12.3) Dia
.484 (12.3) Dia
.484
(1.8)
.071
(4.9)
.193
(12.3) Dia
.484
(1.2) R
.047
(6.8)
.268
Panel Cutouts
Bushing Mounting Snap-In Mounting
Panel Thickness:
0.5 ~ 8mm
(.020 ~ .315")
Without
Keyway
With
Keyway
Panel Thickness:
1.0 ~ 3.5mm
(.039 ~ .138")
Panel thicknesses, when using optional accessories, are shown with the accessories at the end of this KB section.
L (+) (-) L
The bezel is an integral part of the switch body. One mounting nut AT057 supplied with each switch.
The bezel is an integral part of the switch body.
12-02
I(® qalul /, // 1/ 1; I; ”a.” m {a ma ,,
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
Miniature Pushbuttons Series KB
Bright LED with Resistor
Electrical specifications are determined at a basic temperature of 25°C. Lamp circuit is independent of switch operation.
For dimension drawings of lamps see the Accessories & Hardware Index (page Y1).
If the source voltage is greater than rated voltage, a ballast resistor is required. The ballast resistor calculation and more lamp
detail are shown in the Supplement; see Supplement Index (page Z1).
Ambient Temperature Range for lamps below: -25°C ~ +50°C.
Voltage V 5V AC 12V AC 110V AC
Current I 115mA 60mA 1.5mA
Endurance Hours 7,000 average 10,000
Bright LED without Resistor
Incandescent & Neon Lamps
AT611
Incandescent
AT615
Neon
AT634
LEDs are colored
in OFF state.
T-1 Bi-pin
T-112 Bi-pin
Recommended Resistors for
Neon: 33K ohms for 110V
AC; 100K ohms for 220V AC
Logic Level
0.4VA maximum @ 28V AC/DC
The .039" x .079" oblong
hole accommodates one
solid 20-gauge wire or two
solid or stranded 22-gauge
wires.
Solder Lug
LAMP CODES & SPECIFICATIONS
CONTACT MATERIALS, RATINGS, & TERMINALS
(5.0)
.197
(1.8)
.071
(1.0)
.039
(2.0)
.079
Thk = (0.2)
.008
Com = (0.1)
.005
A partitioned plastic guard is supplied with each switch to provide insulation between terminals.
Installation steps:
(1) Identify wire-to-terminal connections. (3) Solder the connections.
(2) Thread wires through the guard. (4) Push the guard fully onto the switch body.
See Supplement Index (page Z1) for complete explanation of operating range.
Silver Contacts
Gold Contacts
Power Level
1A @ 125V AC & 250V AC
G
W01
T-114 Bi-pin
05 12 01
05 2412
Color Codes:
Forward Peak Current IFM 30mA 30mA 30mA
Continuous Forward Current IF20mA 20mA 40mA
Forward Voltage VF1.9V 2.0V 2.1V
Reverse Peak Voltage VRM 5V 5V 5V
Current Reduction Rate Above 25°CIF0.42mA/°C0.29mA/°C0.42mA/°C
Color Codes:
Forward Peak Current IFM ––– ––– –––
Continuous Forward Current IF25mA 20mA 10mA
Forward Voltage VF5V 5V 5V
Reverse Peak Voltage VRM 4V 8V 16V
Current Reduction Rate Above 25°CIF––– ––– –––
AT635
LEDs are colored
in OFF state.
(+) (-)
(17.0)
.669
(14.0) Dia
.551
(12.4) Dia
.488
5C 5D 5F
Red Amber Green Resistor Codes
AT634
5-volt
2-element
with 1 Resistor
AT634
12-volt
4-element
with 2 Resistors
AT634
24-volt
4-element
with 2 Resistors
No Code No Resistor
5C
Red
5D
Amber
5F
Green
(-)
(+)
(+)
(-)
(+) (-)
12-02
“KW EIW
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
Miniature Pushbuttons Series KB
Super Bright Single Element LED
Color White Green Blue
Forward Peak Current IFM 30mA 30mA 30mA
Continuous Forward Current IF20mA 20mA 20mA
Forward Voltage VF3.6V 3.5V 3.6V
Reverse Peak Voltage VRM 5V 5V 5V
Current Reduction Rate Above 25°CIF0.50mA/°C0.50mA/°C0.50mA/°C
Ambient Temperature Range -25°C ~ +50°C.
T-1 Bi-pin
6B 6G6F
AT625G Blue
AT631B White
AT632F Green
Material: Polycarbonate Finish: Glossy
Solid Cap for Incandescent Lamp
Insert Cap for Incandescent or Neon Lamp
Transparent Clear Lens
Translucent Colored Filter
Translucent Colored Lens
Translucent Colored Filter
Lamp AT611
AT485
Square
AT487
Square
AT486
Round
AT488
Round
AT4021
Rectangular
AT4022
Rectangular
CB
CC
EB
Material: Polycarbonate Finish: Glossy
Lens/Filter Colors Available:
JB
JC
JE
JF
JG
JF and JG not suitable
with neon lamp.
Lens/Filter Colors Available:
Lamp AT611 Lamp AT615
BB
Color Codes: JClearGBlueFGreenEYellowCRedBWhiteABlack
(11.6) Sq
.457
(6.3)
.248
(4.5)
.177
(11.6) Dia
.457
(6.3)
.248
(4.5)
.177
(11.6) Sq
.457
(6.3)
.248
(4.5)
.177
(11.6) Dia
.457
(6.3)
.248
(4.5)
.177
(11.6)
.457
(6.3)
.248
(4.5)
.177
(16.1)
.634
LAMP CODES & SPECIFICATIONS
(+) (-)
FB
FF
GB
GG
Attention
Electrostatic
Sensitive Devices
CAP TYPES & COLOR COMBINATIONS
(6.3)
.248
(4.5)
.177
(16.1)
.634
(11.6)
.457
12-02
NKK®
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
Miniature Pushbuttons Series KB
Cap for Bright LED without Resistor or LED with Resistor
Material: Polycarbonate Finish: Glossy
Spot Illuminated Cap for Bright LED without Resistor or with Resistor
AT4051
Square
Material: Polycarbonate Finish: Matte
Opaque Black Cap with
Translucent White Window
for Spot Illumination
CAP TYPES & COLOR COMBINATIONS
Cap for Super Bright LED
AT4133
Square AT4132
Round
AT4134
Rectangular
Lens/Diffuser Colors Available:
JB
Translucent Clear Lens
Translucent White Diffuser
Super Bright LEDs
AT625
AT631 AT632
Color Codes: JClearGBlueFGreenDAmberCRedBWhiteABlack
Material: Polycarbonate Finish: Glossy
(3.0)
.118
(1.8)
.071
(5.0)
.197
(11.6) Sq
.457
(4.5)
.177
(6.3)
.248
Square Round Rectangular
JB
EYellow
Translucent Diffuser
Transparent Clear Lens
Lens/Diffuser Colors Available: (AT4133, 4132, 4134 white diffusers; AT4158, 4160, 4159 colored diffusers)
AB
Bright LED
AT634
Cap/Window Colors Available:
Bright LED
AT635
JD
JF
JC AT4158 AT4160 AT4159
AT4133 AT4132 AT4134
(11.6) Sq
.457
(6.3)
.248
(4.5)
.177
(11.6) Dia
.457
(6.3)
.248
(4.5)
.177
(11.6)
.457
(6.3)
.248
(4.5)
.177
(16.1)
.634
(11.6) Sq
.457
(6.3)
.248
(4.5)
.177
(11.6) Dia
.457
(6.3)
.248
(4.5)
.177
(11.6)
.457
(6.3)
.248
(4.5)
.177
(16.1)
.634
Bright LED
AT634
Bright LED
AT635
12-02
NKK®
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
Miniature Pushbuttons Series KB
Square • Bushing Mounting Single & Double Pole
KB15SKW01-05-GG Terminals 4, 5, & 6 are not on single pole models.
Round • Bushing Mounting Single & Double Pole
KB25CKW01-05-GG Terminals 4, 5, & 6 are not on single pole models.
Rectangular • Bushing Mounting Single & Double Pole
KB15RKW01-05-GG Terminals 4, 5, & 6 are not on single pole models.
TYPICAL SWITCH DIMENSIONS
(11.6) Sq
.457
(14.0) Sq
.551
(11.6) Dia
.457
(14.0) Dia
.551
63
52
14
LL
COM
(4.9)
.193
(1.8)
.071 Keyway
(.127)
.005
(5.08)
.200
(9.0)
.354
(1.7) Typ
.067
(11.6)
.457
(16.1)
.634
(18.5)
.728
(14.0)
.551
63
52
14
LL
COM
(4.9)
.193
(1.8)
.071 Keyway
(.127)
.005
(5.08)
.200
(9.0)
.354
(1.7) Typ
.067
63
52
14
LL
COM
(4.9)
.193
(1.8)
.071 Keyway
(.127)
.005
(5.08)
.200
(9.0)
.354
(1.7) Typ
.067
(5.0)
.197
(1.0)
.039
(14.2)
.559
(24.7)
.972
(5.3)
.209
(5.0)
.197
M12 P1 (1.0) x (2.0) Typ
.039 x .079
(0.2) Typ
.008
(1.8) Typ
.071
(3.5)
.138
Latchdown Position
(1.4)
.055
(5.0)
.197
(1.0)
.039
(14.2)
.559
(24.7)
.972
(5.3)
.209 (5.0)
.197
M12 P1 (1.0) x (2.0) Typ
.039 x .079
(0.2) Typ
.008
(1.8) Typ
.071
(3.5)
.138
Latchdown Position
(1.4)
.055
(5.0)
.197
(1.0)
.039
(14.2)
.559
(24.7)
.972
(5.3)
.209
(3.5)
.138
(5.0)
.197
M12 P1 (1.0) x (2.0) Typ
.039 x .079
(0.2) Typ
.008
(1.8) Typ
.071
Latchdown Position
(1.4)
.055
12-02
NKK® Kama,» ”7‘ E M“ ‘
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
Miniature Pushbuttons Series KB
Square • Snap-In Mounting Single & Double Pole
KB16KKW01-05-CB Terminals 4, 5, & 6 are not on single pole models.
Round • Snap-In Mounting Single & Double Pole
KB26MKW01-05-CB Terminals 4, 5, & 6 are not on single pole models.
Rectangular • Snap-In Mounting Single & Double Pole
KB16NKW01-05-CB Terminals 4, 5, & 6 are not on single pole models.
TYPICAL SWITCH DIMENSIONS
63
52
14
LL
COM
(4.9)
.193
(1.8)
.071 Keyway
(.127)
.005
(5.08)
.200
(9.0)
.354
(1.7) Typ
.067
(2.3)
.090
(11.6) Sq
.457
(14.0) Sq
.551
63
52
14
LL
COM
(4.9)
.193
(1.8)
.071 Keyway
(.127)
.005
(5.08)
.200
(9.0)
.354
(1.7) Typ
.067
(11.6)
.457
(16.1)
.634
(18.5)
.728
(14.0)
.551
63
52
14
LL
COM
(4.9)
.193
(1.8)
.071 Keyway
(.127)
.005
(5.08)
.200
(9.0)
.354
(1.7) Typ
.067
(2.3)
.090
(11.6) Dia
.457
(14.0) Dia
.551
(2.3)
.090
(1.0)
.039
(24.7)
.972
(5.3)
.209
(5.0)
.197
(1.0) x (2.0) Typ
.039 x .079
(0.2) Typ
.008
(1.8) Typ
.071
(3.5)
.138
Latchdown Position
(1.4)
.055
(1.0)
.039
(24.7)
.972
(5.3)
.209
(5.0)
.197
(1.0) x (2.0) Typ
.039 x .079
(0.2) Typ
.008
(1.8) Typ
.071
(3.5)
.138
Latchdown Position
(1.4)
.055
(1.0)
.039
(24.7)
.972
(5.3)
.209
(5.0)
.197
(1.0) x (2.0) Typ
.039 x .079
(0.2) Typ
.008
(1.8) Typ
.071
(3.5)
.138
Latchdown Position
(1.4)
.055
12-02
“KW
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
Miniature Pushbuttons Series KB
AT701
Single Pole
Straight PC
Terminals
Material: Glass reinforced polyamide Note: Order adaptors separately.
AT495
For Square & Round
AT4025
For Rectangular
Material: Lid: PVC PVC loses pliability below 0°C (32°F). Base: Polyamide
Splash Covers
PCB Adaptors
OPTIONAL ACCESSORIES
Panel Thickness Range: 0.5 ~ 6.8mm (.020 ~ .268") for Bushing Mounting 0.5 ~ 2.0mm (.020 ~ .079") for Snap-in Mounting
Splash Covers reduce the depth of switch behind panel by .047".
AT702
Double Pole
Straight PC
Terminals
AT077
Single Pole
Right Angle PC
Terminals
3NC
1
2COM
(2.54) Typ
.100 (2.54) Typ
.100
(0.8) Dia Typ
.031
(10.16)
.400
NO
123
(2.54) Typ
.100
(7.62)
.300
(1.8) Dia Typ
.071
(10.16)
.400
(11.8)
.465
Assembled
Cap Height
(13.0) Sq
.512
(6.5)
.256
(12.3) Dia
.484
(5.1)
.201
(21.0) Sq
.827
(7.0)
.276
(1.2) R
.047
(1.6)
.063
(7.62)
.300
(0.8) Typ
.031
(0.4) Typ
.016
(12.0) Dia
.472
(9.8)
.386
Switch
Depth
(2.8)
.110
+-
321
(11.4)
.449
(6.0)
.236
(1.4) Typ
.055
(13.0)
.512
(2.54) Typ
.100
(1.2) Typ
.047
(0.4)
.016
(12.0) Dia
.472
Switch
Depth
(2.8)
.110
(0.3)
.012
(9.8)
.386
(3.1)
.122
(0.6) Typ
.024
(12.0) Dia
.472
Switch
Depth
(2.8)
.110
(0.3)
.012
(9.8)
.386
(3.1)
.122
(0.6) Typ
.024
(25.4)
1.004
(1.2) R
.047
(21.0)
.827
(12.3) Dia
.484
(7.0)
.276
Assembled
Cap Height
(13.0) Sq
.512
(6.5)
.256
(11.8)
.465
+-
6
5
41
2
3
NC
COM
NO
(0.2) Typ
.008
(2.54) Typ
.100
(10.16)
.400
(2.54) Typ
.100
(0.2) Typ
.008
Keyway
+-
6
5
41
2
3
NC
COM
NO
(0.2) Typ
.008
(2.54) Typ
.100
(10.16)
.400
(2.54) Typ
.100
(0.2) Typ
.008
Keyway
3NC
1
2COM
(2.54) Typ
.100 (2.54) Typ
.100
(0.8) Dia Typ
.031
(10.16)
.400
NO
6
5
4
12-02
“KW
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
Miniature Pushbuttons Series KB
Protective Guards
OPTIONAL ACCESSORIES
AT494
For Square & Round
AT4024
For Rectangular
Material: Cover: Polycarbonate Base: Polyamide
Panel Thickness
Range:
0.5 ~ 6.8mm
(.020 ~ .268")
for Bushing Mounting
0.5 ~ 2.3mm
(.020 ~ .091")
for Snap-in Mounting
Protective Guards reduce
the depth of switch
behind panel by .047".
(6.5)
.256
(11.5)
.453
Assembled
Cap Height
(5.1)
.201
(12.3) Dia
.484
(9.0)
.354
(19.0) Sq
.748
(7.0)
.276 (1.2) R
.047
(1.6)
.063
(6.5)
.256
(11.5)
.453
Assembled
Cap Height
(23.5)
.925
(9.0)
.354 (12.3) Dia
.484
(7.0)
.276
(1.2) R
.047
(19.0)
.748
AT109 Cap Extractor AT111 Lamping Tool
ASSEMBLY INSTRUCTIONS
LED Polarity & Orientation in Lamp Socket
AT108 Socket Wrench
for Bushing Mounting
Note that the cap has a pair of
round tabs and a pair of long tabs
which should be used for correctly
replacing the cap in its holder.
Using the long tabs as guides, slide
the cap with the long tabs moving
into the slots on opposite sides of
the cap holder. Then, the round
tabs will snap into notches on the
other two sides of the holder.
Cap Replacement
Overtightening the
mounting nut
may damage the
switch housing.
Indentation
Long Tab
Notch Slot
Round Tab
Cap
Cap Removal & Installation
For alternate action models
cap must be in UP position
for cap removal. Indentations
on opposite sides of the cap
provide an easy way to lift
the cap out of the holder,
using either the finger nails,
or cap extractor AT109.
LEDs
AT625
AT631
AT632
Attention
Electrostatic
Sensitive Devices
Super Bright LEDs AT625,
AT631, & AT632 are
electrostatic sensitive.
LED
AT634
LED
AT635
(+) Marking
Positive Lamp Socket
Negative Lamp Socket
Top
View of
Switch
Flat
(-) (+)
Flat
(-) (+)
12-02
“KW
NKK Switches • email: sales@nkkswitches.com • Phone (480) 991-0942 • Fax (480) 998-1435 www.nkkswitches.com
Miniature Pushbuttons Series KB
LEGENDS
Recommended Print Method:
Screen Print or Pad Print
Epoxy based ink
is recommended.
General information and basic specifications are presented here for customers who want to do their own legends.
Suggested Printable Area for Lens
Suggested Printable Area for Film Insert
Additional Methods
Film Material and Thickness:
Clear Polyester, 4 mil max.
Additional methods for legends are engraving the lens and laser printing on film inserts.
Maximum depth for engraving is 0.3 mm (.012”) on the cap lens.
Enamel paint is recommended to fill the engraved area.
Recommended Print Method:
Screen Print with Epoxy Based Ink
Shaded areas are printable areas.
1. To order caps with legends, contact the factory and request the
KB Legend Packet.
2. Once you determine your desired legend, fill out the ordering
work sheet included in the packet.
3. Return the completed work sheet to receive a quotation.
Shaded areas are printable areas.
LEGEND PACKET
(10.08) Dia
.397
(11.6) Dia
.457
(0.76) Typ
.030
(14.58)
.574
(16.1)
.634
(0.76) Typ
.030
(10.08)
.397
(11.6)
.457
(0.76)Typ
.030
(10.08) Sq
.397
(11.6) Sq
.457
(0.76) Typ
.030
(8.48) Sq
.334
(10.0) Sq
.394
(0.76) Typ
.030
(8.48) Dia
.334
(10.0) Dia
.394
(0.76) Typ
.030
(12.98)
.511
(14.5)
.571
(0.76) Typ
.030
(8.48)
.334
(10.0)
.394
(0.76) Typ
.030
START
Cap
Base
Filter or
Diffuser
Film
Insert
Lens
ON
12-02