)
molex‘
C
T J PF1+J
REV‘S‘ON ECR/ECN INFORMATTON
EC No:
DATE
TITLE:
SHEET No.
DOCUMENT NUMBER
CREATED / REVISED BY:
CHECKED BY.
APPROVED BY:
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
1.00MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE)
SHEET No.
C
EC No:
USW2014-0256
2
of
5
DATE:
2014/05/07
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-15267-001
M.IMIG D.ENGLISH S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).D
1 SCOPE
This specification covers the 1.00mm center FFC (Flat Flexible Cable) jumper
cable, high temperature style, using tin plated copper conductor.
2 PRODUCT DESCRIPTION
2.1 Product name and series number
Product name: 1.00MM CENTER FFC JUMPER CABLE (HIGH TEMP)
Product material no: 15267-XXXX
2.2 Dimensions, materials and markings
Product dimensions according SD-15267-001.
Number of conductors ······························ N: 4 to 99
Pitch ····························································· P: 1.00 ± 0.08mm
Span ···························································· E: 1.00 (N-I) ± 0.15mm
Total width ·················································· W: 1.00 (N+I) ± 0.10mm
Margin width ·············································· M: 1.0 ± 0.20mm
Strip length ················································· S: 4.00 ± 0.80mm
End thickness of the connection area ··· Tc: 0.30 ± 0.05mm
Thickness of the insulated area ·············· Ti: 0.27 ± 0.05mm
Insulated length ········································· L: 20 to 60mm ± 2.00mm
61 to 100mm ± 3.00mm
101 to 200mm ± 4.00mm
201 to 3999mm ± 5.00mm
4000 to 5999mm ± 10.00mm
6000 to 9999mm ± 15.00mm
Reinforcement length ······························ F: 8.00 ± 2.00mm
End squareness ········································ s-s’: 0.40mm max.