Fiche technique pour ACPDQC5V0R-HF,ACPDUC5V0R-HF de Comchip Technology

w: ‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘ |:| |:| * $ 0 012m am I ‘ t T L + Cl CI 4 + T;
ACPDQC5V0R-HF / ACPDUC5V0R-HF
SMD ESD Protection Diode
Page 1
AQW-G7005
REV:B
Features
Mechanical data
- Terminals: Matte tin plated, solderable per
MIL-STD-750,method 2026.
- Marking Code: E5R
- Mounting position: Any
Comchip Technology CO., LTD.
RoHS Device
Halogen Free
Company reserves the right to improve product design , functions and reliability without notice.
- Bi-directional ESD protection.
- Surface mount package.
- Operating voltage: 5V
- IEC 61000-4-2 (ESD) ; ±30KV(contact).
0603C/SOD-523F
0402C/SOD-923F
Package
CPDQC5V0R-HF
CPDUC5V0R-HF
Part Number
Table
Circuit Diagram
- Weight:
0402C: 0.001 grams(approx.).
0603C: 0.003 grams(approx.).
- Low clamping voltage.
- Low leakage current.
- High surge current.
- Comply with AEC-Q101
0.071(1.80)
0.063(1.60)
0.039(1.00)
0.031(0.80)
0.022(0.55)
0.018(0.45)
Dimensions in inches and (millimeter)
0.030(0.75)
0.022(0.55)
0603C/SOD-523F
0.001(0.02)Max.
0.016(0.40)
0.043(1.10)BSC
0.026(0.65)
ACPDQC5V0R-HF
Dimensions in inches and (millimeter)
0402C/SOD-923F
ACPDUC5V0R-HF
0.041(1.05)
0.037(0.95)
0.026(0.65)
0.022(0.55)
0.022(0.55)
0.018(0.45)
0.022(0.55)
0.012(0.30) 0.001(0.02)Max.
0.008(0.20)
0.026(0.65)BSC
0.018(0.45)
Comdwip w: Dvad: Specvahn
SMD ESD Protection Diode
Page 2
AQW-G7005
REV:B
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
Rating and Curves Characteristic
Power Rating, (%)
Fig. 4 - Power Rating Derating Curve
Ambient Temperature, ( °C )
20
40
60
80
100
Mounting on glass epoxy PCBs
Capacitance Between Terminals, (PF)
Fig.2 - Typical Capacitance Between
Terminals Characteristics
Reverse Voltage, (V)
0
5
10
15
25
0 1 2 3 4 5
Reverse Current, ( A )
Fig.1 - Reverse Characteristics
Reverse Voltage, (%)
0 20 40 60 100
100n
1u
10u
10n
80
0 25 50 75 100 150125
20
Electrical Characteristics (at TA=25°C unless otherwise noted)
Symbol Typ
Parameter Min
Max
Unit
Junction capacitance
Conditions
Diode breakdown voltage VBD V
IR = 1mA
Reverse leakage current ILnA
30
CTpF
VR =0V,f =1MHz
5.6 9.4
24
90
VR = 5V
ESD capability kV
±30
Storage temperature
Operation temperature +150 °C
TSTG
Tj
°C
+150-40
ESD
IEC 61000-4-2(air)
IEC 61000-4-2(contact)
Clamping Voltage 8V
Vc
IPP = 11 A, tp=8/20us
IPP = 1 A, tp=8/20us
VcV
12
-40
-
5
-
-
-
-
-
-
-
-
-
-
Reverse stand-Off voltage VRWM 5V
- -
Fig.3 - Clamping Voltage Vs.
Peak Pulse Current
Clamping Voltage, (V)
Peak Pulse Current, (A)
0
16
14
12
10
8
6
4
2
0 2 4 6 8 10 12
Waveform
Parameters:
tr=8us
td=20us
aaaaaaaaaaaaaaaaa H Index hole AH %+ E
Page 3
AQW-G7005
REV:B
Index hole
o
120
d
E
F
B W
A
P
P0
P1
D1
D2
D
W1
T
C
0402C/SOD-923F Reel Taping Specification
Comchip Technology CO., LTD.
Company reserves the right to improve product design , functions and reliability without notice.
SMD ESD Protection Diode
B C dD D2
D1
E F P P0P1T
SYMBOL
A
W W1
(mm)
(inch) 0.030 ± 0.002 0.046 ± 0.002 0.026 ± 0.002 7.008 ± 0.039 0.531 ± 0.008
SYMBOL
(mm)
(inch) 0.069 ± 0.004 0.138 ± 0.004 0.157 ± 0.004 0.157 ± 0.004 0.079 ± 0.004 0.315 ± 0.008
0.75 ± 0.05 1.17 ± 0.05
4.00 ± 0.103.50 ± 0.101.75 ± 0.10
13.50 ± 0.200.65 ± 0.05
4.00 ± 0.10 2.00 ± 0.10 8.00 ± 0.20
178.00 ± 1.00
0402C
(SOD-923F)
0402C
(SOD-923F)
0.20 + 0.02
- 0.05
0.008 + 0.001
- 0.002
1.50 + 0.10
- 0 60.00 ± 0.50
0.059 + 0.004
- 0 2.362 ± 0.020
12.00 + 0.50
- 0
0.472 + 0.020
- 0
Trailer Device Leader
400mm (min)160mm (min)
.......
.......
....... ..............
....... ..............
End Start
Direction of Feed
aaaaaaaaaaaaaaaaaa
Page 4
REV:B
SMD ESD Protection Diode
Comchip Technology CO., LTD.
AQW-G7005
D1
D2
D
W1
T
C
0603C/SOD-523F Reel Taping Specification
o
120
Index hole
d
E
F
B W
P
P0
P1
A
Company reserves the right to improve product design , functions and reliability without notice.
B C dD D2D1
E F P P0P1T
SYMBOL
A
W W1
(mm)
(inch) 0.041 ± 0.002
SYMBOL
(mm)
(inch)
1.05 ± 0.05
0603C/
SOD-523F
0603C/
SOD-523F
1.96 ± 0.05 0.57 ± 0.05 178.00 ± 1.00 60.00 ± 0.50 13.50 ± 0.20
0.077 ± 0.002 0.022 ± 0.002 7.008 ± 0.039 2.362 ± 0.020 0.531 ± 0.008
0.069 ± 0.004 0.138 ± 0.002 0.157 ± 0.004 0.157 ± 0.002 0.079 ± 0.002 0.008 ± 0.001 0.315 ± 0.008
1.75 ± 0.10 3.50 ± 0.05 4.00 ± 0.10 4.00 ± 0.05 2.00 ± 0.05 0.20 ± 0.03 8.00 ± 0.20 12.00 + 0.50
- 0
0.472 + 0.020
- 0
1.50 + 0.10
- 0
0.059 + 0.004
- 0
Trailer Device Leader
400mm (min)160mm (min)
.......
.......
....... ..............
....... ..............
End Start
Direction of Feed
aaaaaaaaaaaaaaaaaa
Page 5
REV:B
SMD ESD Protection Diode
Comchip Technology CO., LTD.
Part Number
ACPDQC5V0R-HF
Marking Code
E5R
Marking Code
E5R
AQW-G7005
Standard Packaging
Case Type Qty Per Reel
(Pcs)
5,000
0402C/SOD-923F
Reel Size
(inch)
7
Suggested PAD Layout
A
C
B
E
D
Company reserves the right to improve product design , functions and reliability without notice.
ACPDUC5V0R-HF E5R
Suggested PAD Layout
A
C
B
E
D
SIZE
(inch)
0.028
(mm)
0.70
0.40
0.70
0.016
0.028
1.10 0.043
E0.30 0.012
A
B
C
D
0402C/SOD-923F
4,000
0603C/SOD-523F 7
SIZE
(inch)
0.043
(mm)
1.10
0.70
1.00
0.028
0.039
1.80 0.071
E0.40 0.016
A
B
C
D
0603C/SOD-523F