1 $
POSITIONS/
CONTACTS INCH MM INCH MM INCH MM
02/04 0.079 2.00 0.157 4.00 N/A N/A
03/06 0.157 4.00 0.236 6.00 0.079 2.00
04/08 0.236 6.00 0.315 8.00 0.157 4.00
05/10 0.315 8.00 0.394 10.00 0.236 6.00
06/12 0.394 10.00 0.472 12.00 0.315 8.00
07/14 0.472 12.00 0.551 14.00 0.394 10.00
08/16 0.551 14.00 0.630 16.00 0.472 12.00
09/18 0.630 16.00 0.709 18.00 0.551 14.00
10/20 0.709 18.00 0.787 20.00 0.630 16.00
11/22 0.787 20.00 0.866 22.00 0.709 18.00
12/24 0.866 22.00 0.945 24.00 0.787 20.00
13/26 0.945 24.00 1.024 26.00 0.866 22.00
14/28 1.024 26.00 1.102 28.00 0.945 24.00
15/30 1.102 28.00 1.181 30.00 1.024 26.00
16/32 1.181 30.00 1.260 32.00 1.102 28.00
17/34 1.260 32.00 1.339 34.00 1.181 30.00
18/36 1.339 34.00 1.417 36.00 1.260 32.00
19/38 1.417 36.00 1.496 38.00 1.339 34.00
20/40 1.496 38.00 1.575 40.00 1.417 36.00
21/42 1.575 40.00 1.654 42.00 1.496 38.00
22/44 1.654 42.00 1.732 44.00 1.575 40.00
23/46 1.732 44.00 1.811 46.00 1.654 42.00
24/48 1.811 46.00 1.890 48.00 1.732 44.00
25/50 1.890 48.00 1.969 50.00 1.811 46.00
26/52 1.969 50.00 2.047 52.00 1.890 48.00
27/54 2.047 52.00 2.126 54.00 1.969 50.00
28/56 2.126 54.00 2.205 56.00 2.047 52.00
29/58 2. 205 56.00 2.283 58.00 2.126 54.00
30/60 2. 283 58.00 2.362 60.00 2.205 56.00
31/62 2.362 60.00 2.441 62.00 2.283 58.00
32/64 2.441 62.00 2.520 64.00 2.362 60.00
33/66 2.520 64.00 2.598 66.00 2.441 62.00
34/68 2.598 66.00 2.677 68.00 2.520 64.00
35/70 2.677 68.00 2.756 70.00 2.598 66.00
36/72 2.756 70.00 2.835 72.00 2.677 68.00
37/74 2.835 72.00 2.913 74.00 2.756 70.00
38/76 2.913 74.00 2.992 76.00 2.835 72.00
39/78 2.992 76.00 3.071 78.00 2.913 74.00
40/80 3.071 78.00 3.150 80.00 2.992 76.00
PART NUMBER CODING
xRPNxeMAMx- RC
HEAD HEIGHT 3.60 WAS 4.00, UPDATE PCB LAYOUT
& WARP TOLERANCE
MOUNTING STYLE
P - SURFACE MOUNT W/ GUIDE POSTS.
s - SURFACE MOUNT W/O GUIDE POSTS.
UMBER OF POSITIONS
(CONTACTS PER Row, 02 THRU 40)
INSU LATOR MATERIAL
N=NYLON 6T,
OPERATING TEMPERATURE: -40° c TO +105° C
PROCESSING TEMP.: WAVE/MANUAL SOLDERING ONLY
L=LCP,
OPERATING TEMPERATURE: -40° C TO +125° C
PROCESSING TEMP.: 260° C MAX FOR 10 SECONDS
Bi.020 [:.50]—>
.157[4.00]
UUUUUU
«A1010 [1.25] a
D I 50] 07910012001005] .079i.002
fl __ 7
.142i.008[3
L ‘ ‘ ‘ J I¢ ] ‘ J
059 150
II T E El E1 II 1 121 T ('087 [1220]) :j CED Q .006[
912.25 1 1
“7 A .018i.008[0.45i0.20] 7 OPTIO
.2 i. 12 . 1 .
a 11.001» 1 56 0 [650 030]
» Ci.008[:.20]
02-20, 0.20mm MAX.
21-30, 0.30mm MAx. .079100212001005]
«A1004 [1.10]
C1004 [1.10]
31-40, 0.40mm MAX. 1
+ .040i.002 [1.02
.295100417501010] I
7 @.0471.002[1
.116i.002 [2.951005]
.063 [1.60]
RECOMMENDED PCB LAYOUT
SULLINS
1+
1+
1+ 1+
connscro- soLunons
Pb
R
oHS COMPLIANT
02-20, 0.20mm MAX.
21-30, 0.30mm MAX.
31-40, 0.40mm MAX.
C
±.004
[
.10]
.116
±.002
2.95
±0.05
.295
±.004
7.50
±0.10
.063 1.60
.040
±.002
1.02
±0.05
.047
±.002
1.20
±0.05
.079±.002 2.00±0.05
A
±.004
[
.10]
RECOMMENDED PCB LAYOUT
C
±.008
[
.20]
2X
.039 1.00
.059 1.50
2X
.089 2.25
.079±.002 2.00±0.05
.020 0.50
A
±.010
[
.25]
A
B
±.020
[
.50]
.157 4.00
.142
±.008
3.60
±0.20
.256
±.012
6.50
±0.30
.087 2.20
.018
±.008
0.45
±0.20
.079
±.002
2.00
±0.05
OPTIONAL
.006 [0.15]
A
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING, UL 94V-0, COLOR: BLACK.
2. CONTACT MATERIAL: BRASS.
3. CONTACT PLATING: .000030"-.000050" MIN NICKEL UNDERPLATE,
GOLD FLASH OVERALL.
4. CURRENT RATING: 2 AMPS
5. VOLTAGE RATING: 150 V AC/DC.
6. INSULATOR RESISTANCE: 5000 MEGOHMS MIN.
7. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
8. DIELECTRIC WITHSTANDING: 500 VAC.
9. OPERATING TEMPERATURE: SEE PART NUMBER CODING.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
D
2024
HEAD HEIGHT 3.60 WAS 4.00, UPDATE PCB LAYOUT
& WARP TOLERANCE
8/11/09
JH
E
2828
ADD 'LCP' MATERIAL OPTION, UPDATE PROCESSING
TEMPERATURE FOR NYLON 6T MATERIAL, UPDATE
OVERALL LENGTH TOL TO 0.50mm (WAS 0.35mm),
UPDATE CURRENT RATING TO 2 AMPS (WAS 1 AMP)
04/09/2015
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.X=
.012 [.30]
.XX=
.008 [.20]
.XXX=
.006 [.15]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 12:1
10495
E
HEADER, MALE 2mm CC, 2 ROWS, SMT
xRPNxx2MAMx-RC
FILE NAME: 10495, NRPNxx2MAMx-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
TT
06/15/2005
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV