Fiche technique pour Smart Glow MINI® Series de Littelfuse Inc.

% Linelfuse' [W ,W‘.‘ ‘ W” M Her-ling anr (V. nun-d nun-m) m: a w 75 m n m n m n m m m Amhienl Temperature ('C) 41! 4n Au 4 5A AInA 415A 4m tuna m mu m man»: 01 m 1 In "In mun cunnm m Ann-mu -:
©2016 Littelfuse Automotive Aftermarket Circuit Protection©2016 Littelfuse Automotive Aftermarket Circuit Protection www.littelfuse.com
MINI® Smart Glow Blade Fuse
Smart Glow fuses are innovative automotive style fuses that feature an indicator light that glows when the fuse is
blown, saving time to troubleshoot an open circuit.
Interrupting Rating: 1000A @32VDC
Voltage Rating: 32 VDC
Operating Temperature Range: -40˚C to +125˚C
Terminals: Tin plated Zinc alloy
FuseFuse
®
TEMPERATURE RERATING CURVE
TIME-CURRENT
CHARACTERISTIC CURVES
DIMENSIONS TIME-CURRENT CHARACTERISTICS
% of Rating Opening Time
Min / Max (s)
110 360,000 s / –
135 0.75 s / 600 s
200 0.15 s / 5 s
350 0.080 s / 0.250 s
600 0.030 s / 0.100 s
MINI® FUSE TABLE
COLOR
CODE
CURRENT
RATING (A)
CARDED
MATERIAL
#
CATALOG
#
Gray 2A --- ---
Violet 3A OMIN003.VPGLO 11-0003
Pink 4A --- ---
Tan 5A OMIN005.VPGLO 11-1000
Brown 7.5A OMIN07.5VPGLO 11-0007
Red 10A OMIN010.VPGLO 11-1001
Blue 15A OMIN015.VPGLO 11-1002
Yellow 20A OMIN020.VPGLO 11-1003
Clear 25A OMIN025.VPGLO 11-1004
Green 30A OMIN030.VPGLO 11-1005