Fiche technique pour FGA.2K.310.CLAC80Z de LEMO

Catalog
FGA.2K.310.CLAC80Z
www.lemo.com
TECHNICAL DETAILS
Shell Style/Model
Keying
Housing Material
Variant
Weight
Performance
SUMMARY
FG*: Straight plug, cable collet and nut for fitting a bend relief
2 keys (alpha=30, plug: male contacts, receptacle: female contacts)
Brass (chrome plated [SAE AMS 2460]) shell and collet nut, nickel plated [SAE AMS QQ N 290]
brass latch sleeve and mid pieces
Z : Nut for fitting a bend relief
38.97 g
Configuration
# Wires
Mechanics
2K.310 : 10 Low Voltage
Series
Insulator
Termination type
L: PEEK (UL 94 / V-0/1.5)
IP rating
Rated Current
Cable Ø
8 Amps
2K
Specifications
Male solder
Contact Type: Solder
Contact Dia.: 0.9 mm (0.035in)
Bucket Dia.: 0.8 mm (0.031in)
Max. Solid Conductor: 0.34 mm^2 (AWG 22)
Max. Stranded Conductor: 0.34 mm^2 (AWG 22)
R (max): 4.8 mOhm
68
7.60 - 8.00 mm
Download
Request a quote
Eplan
Catalog
Image is for illustrative purpose only
Status active
AWG wire size 30.00 - 22.00
Matching parts EGA.2K.310.CLL
Low voltage 10
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
1/3
lx
DRAWINGS
A L M S2
mm. 16 52 36 12
in. 0,63 2,05 1,42 0,47
Dimensions
RECOMMENDED BY LEMO
Tools
Vtest (contact-shell): 1300 V (AC), 1840 V (DC)
Vtest (contact-contact): 1450 V (AC), 2050 V (DC)
Others
Endurance (Shell): 5000 mating cycles
Temp (min / max): -55°C / +200°C
Humidity (max): <=95% [at 60 deg C /140 F]
Vibration: 15 g [10 Hz - 2000 Hz]
Shock Resistance: 100 g [ 6 ms]
Climatical Category: 50/175/21
Shielding (min): 95 dB (10 MHz)
Shielding (min): 80 dB (1 GHz)
Salt Spray Corrosion: >1000 hr
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
2/3
DCD 020. PA1 20
DCD.2E.020.PA120Spanner wrench:
Cables
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
3/3