Detailed Description
The MAX32600MBED board is general purpose in nature.
However, the ability to access the majority of I/O signals
allow for easy evaluation of the MAX32600. This sec-
tion describes each major function or component on the
MAX32600MBED.
Board Power
The MAX32600MBED can be powered by either of the
USB Micro-B connectors or an external source: VIN,
V5.0, or V3.3.
HDK USB Supply
Power supplied from the HDK USB connector, CN2, shall
be limited to 500mA. Only the HDK USB connector, CN2,
powers the HDK circuitry. This supply is regulated to sup-
ply the HDK_V3.3 rail and is also connected to the V5.0
rail through a forward biased diode. From the V5.0 rail, it
is regulated to supply V3.3.
MAX32600 USB Device Interface Supply
Power supplied from the MAX32600 USB device interface
connector, CN1 is limited to 500mA. This supply is con-
nected to the V5.0 rail through a forward biased diode.
From the V5.0 rail, it is regulated to supply V3.3.
External Supply VIN
Power supplied from the VIN, J4 pin 8, is regulated to
supply the V5.0 rail. The voltage input range for this input
is 5V to 12V DC.
External Supplies V5.0 and V3.3
Power supplied by V5.0, J4 pin 5, is connected directly to
the V5.0 rail. Likewise, power supplied by V3.3, J4 pin 4,
is connected directly to the V3.3 rail.
Current Monitoring
Jumper JP4 provides a convenient current monitoring
point for V3.3.
Pushbuttons
Two pushbuttons are available for application use: SW2
and SW3 are connected to port pins P6.4 and P6.5,
respectively. Pushbuttons are normally open; therefore,
provide a logic 0 when depressed. Firmware defines the
action taken on switch closure.
Pushbutton SW4 provides a power-on reset function for
the MAX32600 by asserting the RSTN input.
USB
The MAX32600 provides an integrated USB2.0 Full-
speed interface (12Mbps). This interface is accessed
through the USB Micro-B connector, CN1.
LEDs
Four LEDs are available for application use: D4 (yel-
low), D5 (red), D6 (blue) and D7 (green) are connected
to MAX32620 GPIO pins P7.0, P7.1, P6.7, and P6.6,
respectively. LED GPIOs should be configured as open-
drain due to 3.3V LED source voltages. An LED illumi-
nates when the appropriate GPIO pin is driven low.
Two power supply status LEDs, D9 and D10, are con-
nected to supply rails V3.3 and V5.0, respectively.
Prototyping Area
An area for adding customer-specific circuitry is provided.
This matrix is on 100mil spacing and is usable for solder
or wire-wrap construction. Power and ground rails are
conveniently located above and below this area.
Component List, Schematic, PCB
See the following links for component, schematic, and
PCB information:
●MAX32600MBED BOM
●MAX32600MBED Schematic
●MAX32600MBED PCB Layout
Reference Material
●MAX32600 Data Sheet
●MAX32600 User Guide
●MAX32600MBED mbed Platform Page
PART TYPE
MAX32600MBED# EV Kit
#DenotesRoHS compliant.
MAX32600MBED ARM mbed Enabled
Development Platform
www.maximintegrated.com Maxim Integrated
│
2
Ordering Information