Fiche technique pour CT2242-x Drawing de Cal Test Electronics

m SAFETY SOCKET w/lZ‘ V080 (Q 20) SOLDER FORK, SPECTETCATTONS: TNSULATOR: POLY/AMTDE COHTAC BRASS, NTCKEL PLATED LOCKTNG NUT: BRASS NTCKEL PLATED RATTNG: ‘ VOLTAGE: 1,0 cmm P2 0326101071) CURRENT: 2 Ax, RESTSTANCEV < temperature:="" ‘md.="" 72!)”="" c="" to="" +8?"="" c,="" mounttng="" hole:="" ref="" dwbram="" tnsulator="" thread,="" m12="" x="" 0.75="" maxtmum="" panel="" thtckne$s="" 40‘="" (t02)="" part="" number="" color="" \="" 7="" ct2242—#="" :="" we!)="" 401u¥j="">
DATE APPROVED
REVISIONS
DESCRIPTIONS
TITLE
DWG. NO. REV.
SHEET
SIZE
A
DATE
SCALE
CAGE CODE
43F45
Cal Test Electronics 22820 Savi Ranch Parkway
Yorba Linda, CA 92887-4610
REV.
USED ON
FINISH
THIRD ANGLE PROJECTION
DRAWN
CHECKED
MATERIAL
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN INCHES
TOLERANCES ARE:
FRACTIONS DECIMALS
± 1/32 .XX ± .02
.XXX ±.005
DO NOT SCALE DRAWING
THIS IS ISSUED IN STRICT CONFIDENCE THAT
IT IS NOT USED AS A BASIS FOR
MANUFACTURE OR SALE AND THAT IT IS NOT
COPIED, REPRINTED OR DISCLOSED TO A
THIRD PARTY EITHER WHOLLY OR IN PART
WITHOUT THE PRIOR WRITTEN CONSENT OF
CAL TEST ELECTRONICS, INC.
CONTRACT NO.
APPROVALS
DESIGN ACTIVITY
ENGR.
APPLICATION
NEXT ASSY