ANALOG
DEVICES
may
m u
:-GND
:-GND
ERFZ
, , , IIB
RchI
GNDI:
RF1-:
All
For price, delivery and to place orders: Hittite Microwave Corporation, 2 Elizabeth Drive, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
SWITCHES - SPDT - SMT
1
HMC190BMS8 / 190BMS8E
v00.0213
GaAs MMIC SPDT SWITCH
DC - 3 GHz
General Description
Features
Functional Diagram
Low Insertion Loss: 0.4 dB
Ultra Small Package: MSOP8
High Input IP3: +56 dBm
Positive Control: 0/+3V @ 0.1 µA
Electrical Specifications, TA = +25° C, Vctl = 0/+3 to +8 Vdc
Typical Applications
The HMC190BMS8(E) is ideal for:
• MMDS & WirelessLAN
• Portable Wireless
The HMC190BMS8(E) is a low cost SPDT switch
in a 8-lead MSOP package. The switch can control
signals from DC to 3 GHz. It is especially suited for
low and medium power applications using positive
control voltages. The two control voltages require
a minimal amount of DC current, which is optimal
for battery powered radio systems at 0.9, 1.9, and
2.4 GHz. The HMC190BMS8(E) provides excep-
tional third order intermodulation performance of
+56 dBm. The design has been optimized for the
small MSOP package, and maintains a VSWR of
better than 1.2:1 up to 2 GHz. This device is the
positive control MSOP8 packaged version of our
HMC239AS8(E) negative control device.
Parameter Frequency Min. Ty p . Max. Units
Insertion Loss
DC - 1.0 GHz
DC - 2.0GHz
DC - 2.5GHz
DC - 3.0 GHz
0.4
0.4
0.5
0.7
0.6
0.6
0.8
1. 0
dB
dB
dB
dB
Isolation
DC - 1.0 GHz
DC - 2.0 GHz
DC - 2.5 GHz
DC - 3.0 GHz
23
23
22
19
30
30
30
25
dB
dB
dB
dB
Return Loss
DC - 1.0 GHz
DC - 2.0 GHz
DC - 2.5 GHz
DC - 3.0 GHz
24
20
15
10
30
24
20
16
dB
dB
dB
dB
Input Power for 1 dB Compression
(Vctl = 0/+5V)
0.5 - 1.0 GHz
0.5 - 3.0 GHz
25
23
30
29
dBm
dBm
Input Third Order Intercept
(Vctl = 0/+5V) Two-tone Input Power = +10 dBm Each Tone)
0.5 - 1.0 GHz
0.5 - 3.0 GHz
45
44
56
55
dBm
dBm
Switching Characteristics DC - 3.0 GHz
tRISE, tFALL (10/90% RF)
tON, tOFF (50% CTL to 10/90% RF)
5
10
ns
ns
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D