6
Product Selection Guide
Table 3: Selection Guide, Stabilized DC Performance (Tc = 85°C) 4,5
Part Number Nominal CCT1
(K) CRI2
Nominal Drive
Current3
(mA)
Typical DC
Flux4,5
Tc = 85ºC
(lm)
Minimum DC
Flux6
Tc = 85ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRE-20B1001-B-73 2000 65 270 1235 1087 33.8 9.1 135
BXRE-27E1000-B-7x 2700 80 270 1254 1104 33.8 9.1 137
BXRE-27E1000-C-7x 2700 80 360 1672 1472 33.8 12.2 137
BXRE-27G10H0-B-7x 2700 90 270 1082 953 33.8 9.1 118
BXRE-27G10H0-C-7x 2700 90 360 1443 1270 33.8 12.2 118
BXRE-27G1000-B-7x 2700 90 270 1045 920 33.8 9.1 114
BXRE-27G1000-C-7x 2700 90 360 1394 1226 33.8 12.2 114
BXRE-27H1000-B-7x 2700 97 270 906 797 33.8 9.1 99
BXRE-30C1001-B-74 3000 70 270 1446 1273 33.8 9.1 158
BXRE-30C1001-C-74 3000 70 360 1928 1697 33.8 12.2 158
BXRE-30E1000-B-7x 3000 80 270 1307 1150 33.8 9.1 143
BXRE-30E1000-C-7x 3000 80 360 1742 1533 33.8 12.2 143
BXRE-30G10H0-B-7x 3000 90 270 1142 1005 33.8 9.1 125
BXRE-30G10H0-C-7x 3000 90 360 1522 1339 33.8 12.2 125
BXRE-30G1000-B-7x 3000 90 270 1089 958 33.8 9.1 119
BXRE-30G1000-C-7x 3000 90 360 1452 1277 33.8 12.2 119
BXRE-30G100C-B-73 3000 90 270 1010 889 33.8 9.1 111
BXRE-30G100C-C-73 3000 90 360 1347 1186 33.8 12.2 111
BXRE-30A1001-B-737,8 3000 93 270 981 863 33.8 9.1 107
BXRE-30A1001-C-737,8 3000 93 360 1308 1151 33.8 12.2 107
BXRE-30H1000-B-7x 3000 97 270 976 858 33.8 9.1 107
BXRE-35E1000-B-7x 3500 80 270 1350 1188 33.8 9.1 148
BXRE-35E1000-C-7x 3500 80 360 1800 1584 33.8 12.2 148
BXRE-35G1000-B-7x 3500 90 270 1124 989 33.8 9.1 123
BXRE-35G1000-C-7x 3500 90 360 1498 1318 33.8 12.2 123
BXRE-35A1001-B-737,8 3500 93 270 1057 930 33.8 9.1 116
BXRE-35A1001-C-737,8 3500 93 360 1409 1240 33.8 12.2 116
BXRE-40C1001-B-74 4000 70 270 1471 1295 33.8 9.1 161
BXRE-40C1001-C-74 4000 70 360 1962 1726 33.8 12.2 161
BXRE-40E1000-B-7x 4000 80 270 1359 1196 33.8 9.1 149
BXRE-40E1000-C-7x 4000 80 360 1812 1594 33.8 12.2 149
Notes for Table 3:
1. Nominal CCT as defined by ANSI C78.377-2011. Products with a CCT of 5000K-6500K are hot targeted to Tc = 85°C.
2. All CRI values are measured at Tj = Tc = 25°C. CRI values are typical for Decor Series Ultra, Décor Series Street and Landmark and Decor Series Class A
products. CRI values are minimums for all other products. Minimum R9 value for 80 CRI products is 0, the minimum R9 values for 90 CRI products is 50, the
minimum R9 values for 97 CRI products is 93. Bridgelux maintains a ± 3 tolerance on R9 values.
3. Drive current is referred to as nominal drive current.
4. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
5. Typical performance is estimated based on operation under DC (direct current) with LED array mounted onto a heat sink with thermal interface
material and the case temperature maintained at 85°C. Based on Bridgelux test setup, values may vary depending on the thermal design of the
luminaire and/or the exposed environment to which the product is subjected.
6. Minimum flux values at elevated temperatures are provided for reference only and are not guaranteed by 100% production testing. Based on Bridgelux test
setup, values may vary depending on the thermal design of the luminaire and/or the exposed environment to which the product is subjected.
7. Nominal CCT is defined by the Lighting Research Center’s Class A definition. The center of the Class A color bin is on the corresponding isothermal line.
8. GAI value is 80. To help ensure optimal fixture level performance, GAI is measured at the fixture level, on axis, at a case temperature of 70°C. GAI may vary
depending on fixture design and performance.