Fiche technique pour BP Series de TE Connectivity ALCOSWITCH Switches

Alcoswitch Electronics tuca
D31
D
Catalog 1308390 Dimensions are in inches Dimensions are shown for USA: 1-800-522-6752 South America: 55-11-3611-1514
Issued 9-04 and millimeters unless otherwise reference purposes only. Canada: 1-905-470-4425 Hong Kong: 852-2735-1628
specified. Values in parentheses Specifications subject Mexico: 01-800-733-8926 Japan: 81-44-844-8013
www.tycoelectronics.com or brackets are metric equivalents. to change. C. America: 52-55-5-729-0425 UK: 44-141-810-8967
BP Series
BP Series
Pushbutton Switches, Splashproof Boot Seals
A wide selection of stock boot seals for pushbuttons are available in a variety of styles and thread sizes. ALCOSWITCH seals replace
standard mounting hardware to provide environmental seal. Fabricated of Neoprene in black and optional red or gray. Custom colors and
thread sizes are also available on special order.
15/32-32 PUSHBUTTON BOOT SEALS
Splashproof seals having 15/32-32 hex shape mounts integrally bonded onto the black
Neoprene seal. Supplied with a captive O-Ring for use against the panel. Readily
accepts actuators up to .38” in length. Available in two tone with nickel finish hex-
mount, or all black.
Part Number
Tyco Alcoswitch Mount Color Boot Color Thread Size Use with Switch Types
Electronics
2-1437626-5 BP5890 Nickel Black 15/32-32 MSPF and MPG Series
2-1437626-6 BP5900 Black Black 15/32-32 MSPF and MPG Series
BP5900
BP5890
15/32-32 PUSHBUTTON BOOT SEALS
Splashproof seals incorporating a molded-in hex nut for water tight and dust tight
protection. Replaces standard hardware usually supplied. Recommended for large size
pushbutton switches with actuators extending up to .31" long.
Part Number
Tyco Alcoswitch Mount Color Boot Color Thread Size Use with Switch Types
Electronics
2-1437626-0 BP15320 Black Black 15/32-32 MSPF and MPG Series
2-1437626-1 BP15322 Red Red 15/32-32 MSPF and MPG Series
2-1437626-2 BP15328 Gray Gray 15/32-32 MSPF and MPG Series
1/4-40 PUSHBUTTON BOOT SEALS
Splashproof seals having 1/4-40 blind nuts integrally mounted to the black Neoprene
seal. Supplied with a captive O-Ring to complete the panel seal. Used with actuators up
to .37" long. Choice of two-tone with nickel finish knurled ring or all black.
Part Number
Tyco Alcoswitch Mount Color Boot Color Thread Size Use with Switch Types
Electronics
2-1437626-3 BP1900 Nickel Black 1/4-40 MSPM, MSP3, MPA3 and TP Series
2-1437626-4 BP2010 Black Black 1/4-40 MSPM, MSP3, MPA3 and TP Series
BP1900
BP20100
BP15320
1/4-40 PUSHBUTTON BOOT SEALS
Splashproof seals for miniature pushbuttons having
a 1/4-40 bushing. The two models allow use with
buttons that extend up to .17” (BPA) or up to
.33"(BP). The hex nut is molded-in and no O-Ring
is required.
Part Number
Tyco Alcoswitch Mount Color Boot Color Thread Size Use with Switch Types
Electronics
1-1437626-7 BP14400 Black Black 1/4-40 MSPM, MPA3, MPS and TP Series
1-1437626-8 BP14402 Red Red 1/4-40 MSPM, MPA3, MPS and TP Series
1-1437626-9 BP14408 Gray Gray 1/4-40 MSPM, MPA3, MPS and TP Series
2-1437626-7 BPA14400 Black Black 1/4-40 MSPMBS, MSPMCS, MSP3,MPA3, TP Series
2-1437626-8 BPA14402 Red Red 1/4-40 MSPMBS, MSPMCS, MSP3, MPA3, TP Series
2-1437626-9 BPA14408 Gray Gray 1/4-40 MSPMBS, MSPMCS, MSP3, MPA3, TP Series
BPA14400
BP14400
BP
BPA
10-48 PUSHBUTTON BOOT SEALS
Splashproof seal designed for "TINY" pushbutton switches having a 10-48
bushing and .14" long button actuators. The hex nut is molded-in to the Neoprene seal.
No O-Ring is required. Custom colors are available on special order.
Part Number
Tyco Alcoswitch Mount Color Boot Color Thread Size Use with Switch Types
Electronics
1-1437626-4 BP10480 Black Black 10-48 TP Series
1-1437626-5 BP10482 Red Red 10-48 TP Series
1-1437626-6 BP10488 Gray Gray 10-48 TP Series
BP10480
.276
(7.01)
.312
(7.92)
10-48 UNS-28
.079
(2.00)
.460
(11.6)
.425
(10.7) .425
(10.7)
.300
(7.62)
.090
(2.28) .090
(2.28)
1/4-40 UNS-2B 1/4-40 UNS-2B
.472
(11.9)
.090
(2.28)
.670
(17.0)
15/32 32 UNS-2B
1/4-40 UNS-2B
.472
(11.9)
.460
(11.6)
.472
(11.9)
.670
(17.0)
.090
(2.28)
15/32 32UNS-2B
tqca Electronics Alcoswitch fig; *.; “ ‘Immmml‘ Uj J t 4 L a L‘: T L“ L F T f@ it © 6 g2, *\ D W D LU xiig Q37 E7 Efifi
D32
Catalog 1308390 Dimensions are in inches Dimensions are shown for USA: 1-800-522-6752 South America: 55-11-3611-1514
Issued 9-04 and millimeters unless otherwise reference purposes only. Canada: 1-905-470-4425 Hong Kong: 852-2735-1628
specified. Values in parentheses Specifications subject Mexico: 01-800-733-8926 Japan: 81-44-844-8013
www.tycoelectronics.com or brackets are metric equivalents. to change. C. America: 52-55-5-729-0425 UK: 44-141-810-8967
D
Catalog 1308390 Dimensions are in inches Dimensions are shown for USA: 1-800-522-6752 South America: 55-11-3611-1514
Issued 9-04 and millimeters unless otherwise reference purposes only. Canada: 1-905-470-4425 Hong Kong: 852-2735-1628
specified. Values in parentheses Specifications subject Mexico: 01-800-733-8926 Japan: 81-44-844-8013
www.tycoelectronics.com or brackets are metric equivalents. to change. C. America: 52-55-5-729-0425 UK: 44-141-810-8967
Accessories
Accessories
Pushbutton Switches, Accessories
CAPS
Model ID. Description Use Guard Color “A” Diameter B Height
C5(*) Snapfit Small plastic cap for MPA3 Series - (0), (2), (5), (9) .195 .120
C8(*) Snapfit Large plastic cap for MPA3 Series - (0), (2), (5), (9) .310 .160
C9(*) Snapfit Spare color cap for MPG Series - (0), (2), (6), (9) .354 .138
C22(*) Snapfit MPS/MSPM/MPE/MPA6 G12 (0), (2), (3), (4), (5), (6),(9) .394 .315
C23(*) Snapfit MPS/MSPM/MPE/MPA6 G13 (0), (2), (3), (4), (5), (6), (9) .590 .394
C33(*) Snapfit Square button for MPSR - (0), (2), (6), (9) .378SQ. .201
(*) Specify color by adding suffix number: (0) Black, (2) Red, (3) Orange, (4) Yellow, (5) Green, (6) Blue, (9) White.
GUARDS
Part Number Can be Used
Tyco Alcoswitch Type Color Finish with Cap
Electronics
7-1437627-6 G11A 10-48 Clear aluminum Plain C22
7-1437627-7 G11B 10-48 Black aluminum Plain C22
7-1437627-8 G11C 10-48 Chromed Brass Plain C22
8-1437627-1 G12A 1/4-40 Clear aluminum Plain C12 C22
8-1437627-2 G12B 1/4-40 Black aluminum Plain C12 C22
8-1437627-3 G12C 1/4-40 Chromed brass Plain C12 C22
8-1437627-4 G12KA 1/4-40 Clear aluminum Knurled C12 C22
8-1437627-5 G12KB 1/4-40 Black aluminum Knurled C12 C22
8-1437627-6 G12KC 1/4-40 Chromed brass Knurled C12 C22
8-1437627-7 G13A 1/4-40 Clear aluminum Plain C13 C23
8-1437627-8 G13B 1/4-40 Black aluminum Plain C13 C23
8-1437627-9 G13C 1/4-40 Chromed brass Plain C13 C23
9-1437627-0 G13KA 1/4-40 Clear aluminum Knurled C13 C23
9-1437627-1 G13KB 1/4-40 Black aluminum Knurled C13 C23
9-1437627-2 G13KC 1/4-40 Chromed brass Knurled C13 C23
9-1437627-3 G15* 15/32" Chromed brass Plain
*G15 Model used on the MSPF Series
DECORATIVE HARDWARE
Part Number
Tyco Alcoswitch Type Description
Electronics
1-1437628-0 N1B 15/32" "Perfect Fit" knurled nut
1-1437628-4 N35-AG 15/32" Decorative nut (supplied on switch)
1-1437628-7 N45-AG 15/32" "Perfect Fit" decorative nut
G12K
G13
C5 C22
N1B
N45-AG
N35-AG
G13
G12K
G11
.413
(10.4)
.531
(13.4)
.610
(15.4)
.315
(8.00)
.315
(8.00)
.728
(18.4)
G12 BUSHING THREAD
1/4-40 UNC-2B
G11 BUSHING THREAD
10-48
SHOWN FROM BOTTOM VIEW
BUSHING THREAD
1/4-40 UNC-2B
APPLICATION NOTE:
N35-AG N45-AG N1B
-.000
+.020
(-0.00)
(+0.08)
-.000
+.020
(-0.00)
(+0.08)
.630
(16.0) .560
(14.2)
.020
(0.50)
.140
(3.55)
.110
(2.79)
.630
(16.0)
.512
(13.0)
DIA.
.512
(13.0)
DIA. .170
(4.31)
.170
(4.31)
.390
(9.90)
DIA.
.550
(13.4)
DIA.
.320
(8.12)
DIA.
15/32-32 UNS-2B 15/32-32 UNS-2B 15/32-32 
UNS-2B
B
A
tuca Electronics Alcoswitch ‘6 + Li EH: r \ \\>.( g \ \
D33
D
Catalog 1308390 Dimensions are in inches Dimensions are shown for USA: 1-800-522-6752 South America: 55-11-3611-1514
Issued 9-04 and millimeters unless otherwise reference purposes only. Canada: 1-905-470-4425 Hong Kong: 852-2735-1628
specified. Values in parentheses Specifications subject Mexico: 01-800-733-8926 Japan: 81-44-844-8013
www.tycoelectronics.com or brackets are metric equivalents. to change. C. America: 52-55-5-729-0425 UK: 44-141-810-8967
BP T/M Series
BP T/M Series
Pushbutton Switches, Panel Seal
MATERIALS
The flexible panel seal is custom molded of Neoprene rubber for
long life, flexibility and chemical resistance. The threaded plastic
adaptor is molded of ABS thermoplastic, is impact resistant and
designed for ease of mounting.
BPM
For use with Miniature Pushbutton
The BPM seal adaptor accommodates all AUGAT/ALCOSWITCH MPA Series of
pushbutton switches utilizing the 1/4-40 threaded bushing.
Part Number
Tyco Alcoswitch Color* of Seal
Electronics
3-1437626-0 BPM15320 Black
3-1437626-1 BPM15322 Red
3-1437626-2 BPM15328 Gray
(*) Custom seal colors are available upon special request.
BPT
For use with Tiny Series TPF Pushbutton
The BPT seal adaptor accommodates all AUGAT/ALCOSWITCH TPF Series Tiny
Pushbutton switches utilizing the 1/4-40 threading bushing.
Part Number
Tyco Alcoswitch Color* of Seal
Electronics
3-1437626-3 BPT15320 Black
3-1437626-4 BPT15322 Red
3-1437626-5 BPT15328 Grey
(*) Custom seal colors are available upon special request.
BPM15320
BPT15328
FEATURES
The BP Series offers a unique means of sealing pushbutton
switches, using a standard 1/4-40 threading bushing, to almost any
thickness panel. Simply install the BP adaptor into a 15/32" dia. or
1/2" dia. panel opening and secure with its hex nut. The switch is
then threaded into the previously mounted adaptor and tightened
into place. A complete and decorative panel seal is the result of the
simple process.
tuca Electronics AICOSWitCh
Engineering Notes
Alcoswitch Products
Engineering Notes
D34
Catalog 1308390 Dimensions are in inches Dimensions are shown for USA: 1-800-522-6752 South America: 55-11-3611-1514
Issued 9-04 and millimeters unless otherwise reference purposes only. Canada: 1-905-470-4425 Hong Kong: 852-2735-1628
specified. Values in parentheses Specifications subject Mexico: 01-800-733-8926 Japan: 81-44-844-8013
www.tycoelectronics.com or brackets are metric equivalents. to change. C. America: 52-55-5-729-0425 UK: 44-141-810-8967
D